Part Details for 38510/31101B2A by Motorola Mobility LLC
Overview of 38510/31101B2A by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 38510/31101B2A
38510/31101B2A CAD Models
38510/31101B2A Part Data Attributes
|
38510/31101B2A
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
38510/31101B2A
Motorola Mobility LLC
LS SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CQCC20, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | LS | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for 38510/31101B2A
This table gives cross-reference parts and alternative options found for 38510/31101B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 38510/31101B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC181M1R | HC/UH SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDSO24, SOP-24 | STMicroelectronics | 38510/31101B2A vs M74HC181M1R |
M74HCT688M1R | HCT SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, PDSO20, SO-20 | STMicroelectronics | 38510/31101B2A vs M74HCT688M1R |
9324DMQB | IC 93 SERIES, 5-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Arithmetic Circuit | National Semiconductor Corporation | 38510/31101B2A vs 9324DMQB |
M74HC148TTR | HC/UH SERIES, 8-BIT ENCODER, PDSO16, TSSOP-16 | STMicroelectronics | 38510/31101B2A vs M74HC148TTR |
IDT74FCT521CE | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, CDFP20, CERPACK-20 | Integrated Device Technology Inc | 38510/31101B2A vs IDT74FCT521CE |
5962-9158601Q2A | Encoder, LS Series, 10-Bit, TTL, CQCC20, CERAMIC, LCC-20 | SRI International Sarnoff | 38510/31101B2A vs 5962-9158601Q2A |
CD74HCT85M96G4 | HCT SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | 38510/31101B2A vs CD74HCT85M96G4 |
5962-8754201SB | Encoder, LS Series, 8-Bit, True Output, Bipolar, CDFP20, CERAMIC, FP-20 | SRI International Sarnoff | 38510/31101B2A vs 5962-8754201SB |
IDT74FCT521CTPY | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20, SSOP-20 | Integrated Device Technology Inc | 38510/31101B2A vs IDT74FCT521CTPY |
CD74FCT521DTM | Identity Comparator, FCT Series, 8-Bit, Inverted Output, CMOS, PDSO20 | Harris Semiconductor | 38510/31101B2A vs CD74FCT521DTM |