Part Details for SN74HC283J4 by Rochester Electronics LLC
Overview of SN74HC283J4 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for SN74HC283J4
SN74HC283J4 CAD Models
SN74HC283J4 Part Data Attributes
|
SN74HC283J4
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN74HC283J4
Rochester Electronics LLC
Adder/Subtractor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-CDIP-T16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Propagation Delay (tpd) | 218 ns | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for SN74HC283J4
This table gives cross-reference parts and alternative options found for SN74HC283J4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC283J4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC283F3A | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16, | Rochester Electronics LLC | SN74HC283J4 vs CD54HC283F3A |
M74HC283B1R | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | SN74HC283J4 vs M74HC283B1R |
SN74HC283N3 | Adder/Subtractor, | Rochester Electronics LLC | SN74HC283J4 vs SN74HC283N3 |
MM74HC283N | IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, N16E, 16 PIN, Arithmetic Circuit | National Semiconductor Corporation | SN74HC283J4 vs MM74HC283N |
CD74HC283E | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125 | Texas Instruments | SN74HC283J4 vs CD74HC283E |
SN54HC283J | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Rochester Electronics LLC | SN74HC283J4 vs SN54HC283J |
5962-8976501EA | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16, | Harris Semiconductor | SN74HC283J4 vs 5962-8976501EA |
SN54HC283J | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Texas Instruments | SN74HC283J4 vs SN54HC283J |
74HC283N,652 | 74HC283NSOT38-4 | NXP Semiconductors | SN74HC283J4 vs 74HC283N,652 |
CD74HC283EX | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDIP16, | Harris Semiconductor | SN74HC283J4 vs CD74HC283EX |