Part Details for MM54HC283J by Texas Instruments
Overview of MM54HC283J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM54HC283J
MM54HC283J CAD Models
MM54HC283J Part Data Attributes
|
MM54HC283J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM54HC283J
Texas Instruments
HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, J16A, 16 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 59 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM54HC283J
This table gives cross-reference parts and alternative options found for MM54HC283J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC283J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC283F3A | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16, | Rochester Electronics LLC | MM54HC283J vs CD54HC283F3A |
M74HC283B1R | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | MM54HC283J vs M74HC283B1R |
SN74HC283N3 | Adder/Subtractor, | Rochester Electronics LLC | MM54HC283J vs SN74HC283N3 |
MM74HC283N | IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, N16E, 16 PIN, Arithmetic Circuit | National Semiconductor Corporation | MM54HC283J vs MM74HC283N |
CD74HC283E | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125 | Texas Instruments | MM54HC283J vs CD74HC283E |
SN54HC283J | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Rochester Electronics LLC | MM54HC283J vs SN54HC283J |
5962-8976501EA | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16, | Harris Semiconductor | MM54HC283J vs 5962-8976501EA |
SN54HC283J | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Texas Instruments | MM54HC283J vs SN54HC283J |
74HC283N,652 | 74HC283NSOT38-4 | NXP Semiconductors | MM54HC283J vs 74HC283N,652 |
CD74HC283EX | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDIP16, | Harris Semiconductor | MM54HC283J vs CD74HC283EX |