Logic
74HC283N,652
NXP Semiconductors
Description: 74HC283NSOT38-4

Overview of 74HC283N,652 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Computing and Data Storage

Price & Stock for 74HC283N,652 by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74HC283N - Adder/Subtractor, HC/UH Series, 4-Bit, True Output, CMOS, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 5335
  • 1 $0.7621
  • 25 $0.7469
  • 100 $0.7164
  • 500 $0.6859
  • 1,000 $0.6478
$0.6478 / $0.7621 Buy Now
Chip 1 Exchange INSTOCK 365
RFQ
Chip 1 Exchange INSTOCK 365
RFQ

CAD Models for 74HC283N,652 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 74HC283N,652 by NXP Semiconductors

74HC283N,652
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, SOT-38-1, DIP-16
Pin Count
16
Manufacturer Package Code
SOT38-4
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Additional Feature
FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING
Family
HC/UH
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e4
Length
19.025 mm
Load Capacitance (CL)
50 pF
Logic IC Type
ADDER/SUBTRACTOR
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
315 ns
Qualification Status
Not Qualified
Seated Height-Max
4.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. 74HC283N,652
    NXP Semiconductors
    74HC283NSOT38-4
    VS

Alternate Parts for 74HC283N,652

This table gives cross-reference parts and alternative options found for 74HC283N,652. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 74HC283N,652, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD54HC283F3A Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16, Rochester Electronics LLC 74HC283N,652 vs CD54HC283F3A
DV74HC283N Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDIP16, PLASTIC, DIP-16 avg Semiconductors 74HC283N,652 vs DV74HC283N
5962-8976501EA High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-CDIP -55 to 125 Texas Instruments 74HC283N,652 vs 5962-8976501EA
CD74HC283E High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125 Texas Instruments 74HC283N,652 vs CD74HC283E
TC74HC283AP IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-16, Arithmetic Circuit Toshiba America Electronic Components 74HC283N,652 vs TC74HC283AP
SN74HC283J4 Adder/Subtractor, Rochester Electronics LLC 74HC283N,652 vs SN74HC283J4
CD74HC283EX Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDIP16, Harris Semiconductor 74HC283N,652 vs CD74HC283EX
SN74HC283NP1 Adder/Subtractor, Rochester Electronics LLC 74HC283N,652 vs SN74HC283NP1
MC54HC283JDS Adder/Subtractor, Rochester Electronics LLC 74HC283N,652 vs MC54HC283JDS
CD54HC283F3A High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-CDIP -55 to 125 Texas Instruments 74HC283N,652 vs CD54HC283F3A
Part Number Description Manufacturer Compare
5962-8976501EX Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16, Harris Semiconductor 74HC283N,652 vs 5962-8976501EX
CD54HC283F3A IC,BINARY ADDER,HC-CMOS,DIP,16PIN,CERAMIC Intersil Corporation 74HC283N,652 vs CD54HC283F3A
M74HC283B1R HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 STMicroelectronics 74HC283N,652 vs M74HC283B1R
M74HC283TTR HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, TSSOP-16 STMicroelectronics 74HC283N,652 vs M74HC283TTR
HD74HC283RP HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, FP-16DN Renesas Electronics Corporation 74HC283N,652 vs HD74HC283RP
CD74HC283EX Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDIP16, Harris Semiconductor 74HC283N,652 vs CD74HC283EX
SN74HC283D-00R HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16 Texas Instruments 74HC283N,652 vs SN74HC283D-00R
TC74HC283AF-TP1 IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Arithmetic Circuit Toshiba America Electronic Components 74HC283N,652 vs TC74HC283AF-TP1
SN74HC283DR Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDSO16, PLASTIC, SO-16 Rochester Electronics LLC 74HC283N,652 vs SN74HC283DR
SN74HC283D3 Adder/Subtractor, Rochester Electronics LLC 74HC283N,652 vs SN74HC283D3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 74HC283N,652 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 74HC283N,652 by NXP Semiconductors

  • Please alert me when 74HC283N,652 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 74HC283N,652 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 74HC283N,652 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 74HC283N,652 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 74HC283N,652.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 74HC283N,652 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: