Part Details for 5962-8976501EX by Intersil Corporation
Overview of 5962-8976501EX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Part Details for 5962-8976501EX
5962-8976501EX CAD Models
5962-8976501EX Part Data Attributes
|
5962-8976501EX
Intersil Corporation
Buy Now
|
Compare Parts:
5962-8976501EX
Intersil Corporation
HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8976501EX
This table gives cross-reference parts and alternative options found for 5962-8976501EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8976501EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC283F3A | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16, | Rochester Electronics LLC | 5962-8976501EX vs CD54HC283F3A |
M74HC283B1R | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | 5962-8976501EX vs M74HC283B1R |
SN74HC283N3 | Adder/Subtractor, | Rochester Electronics LLC | 5962-8976501EX vs SN74HC283N3 |
MM74HC283N | IC HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, PDIP16, N16E, 16 PIN, Arithmetic Circuit | National Semiconductor Corporation | 5962-8976501EX vs MM74HC283N |
CD74HC283E | High Speed CMOS Logic 4-Bit Binary Full Adder with Fast Carry 16-PDIP -55 to 125 | Texas Instruments | 5962-8976501EX vs CD74HC283E |
SN54HC283J | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Rochester Electronics LLC | 5962-8976501EX vs SN54HC283J |
5962-8976501EA | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, CDIP16, | Harris Semiconductor | 5962-8976501EX vs 5962-8976501EA |
SN54HC283J | HC/UH SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | Texas Instruments | 5962-8976501EX vs SN54HC283J |
74HC283N,652 | 74HC283NSOT38-4 | NXP Semiconductors | 5962-8976501EX vs 74HC283N,652 |
CD74HC283EX | Adder/Subtractor, HC/UH Series, 4-Bit, CMOS, PDIP16, | Harris Semiconductor | 5962-8976501EX vs CD74HC283EX |