Logic
SN74AUP1G126YEPR
Texas Instruments
Description: AUP/ULP/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PBGA5, DSBGA-5

Overview of SN74AUP1G126YEPR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

CAD Models for SN74AUP1G126YEPR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN74AUP1G126YEPR by Texas Instruments

SN74AUP1G126YEPR
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
VFBGA, BGA5,2X3,20
Pin Count
5
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Control Type
ENABLE HIGH
Family
AUP/ULP/V
JESD-30 Code
R-PBGA-B5
Length
1.4 mm
Load Capacitance (CL)
30 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.0017 A
Number of Bits
1
Number of Functions
1
Number of Ports
2
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA5,2X3,20
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
21.4 ns
Propagation Delay (tpd)
21.4 ns
Qualification Status
Not Qualified
Seated Height-Max
0.5 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
0.8 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
0.9 mm
Want to compare parts?
  1. SN74AUP1G126YEPR
    Texas Instruments
    AUP/ULP/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PBGA5, DSBGA-5
    VS

Alternate Parts for SN74AUP1G126YEPR

This table gives cross-reference parts and alternative options found for SN74AUP1G126YEPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AUP1G126YEPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74AUP1G125YZPR Single 0.8-V to 3.6-V low power buffer with 3-state outputs 5-DSBGA -40 to 85 Texas Instruments SN74AUP1G126YEPR vs SN74AUP1G125YZPR
Part Number Description Manufacturer Compare
SN74AUP1G125DCKR Single 0.8-V to 3.6-V low power buffer with 3-state outputs 5-SC70 -40 to 85 Texas Instruments SN74AUP1G126YEPR vs SN74AUP1G125DCKR
74AUP1G125DBVRE4 AUP/ULP/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN Texas Instruments SN74AUP1G126YEPR vs 74AUP1G125DBVRE4
74AUP1G126GF,132 74AUP1G126 - Low-power buffer/line-driver; 3-state SON 6-Pin NXP Semiconductors SN74AUP1G126YEPR vs 74AUP1G126GF,132
74AUP1G125GW,125 74AUP1G125 - Low-power buffer/line driver; 3-state@en-us TSSOP 5-Pin Nexperia SN74AUP1G126YEPR vs 74AUP1G125GW,125
74AUP1G125GM IC AUP/ULP/V SERIES, 1-BIT DRIVER, TRUE OUTPUT, PDSO6, 1 X 1.45 MM, 0.50 MM HEIGHT, PLASTIC, MO-252, SOT-886, SON-6, Bus Driver/Transceiver NXP Semiconductors SN74AUP1G126YEPR vs 74AUP1G125GM
SN74AUP1G126DRLR Single 0.8-V to 3.6-V low power buffer with 3-state outputs 5-SOT-5X3 -40 to 85 Texas Instruments SN74AUP1G126YEPR vs SN74AUP1G126DRLR
NC7SP125P5X Bus Driver, HC/UH Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5, 1.25 MM, EIAJ, SC-88A, SC-70, 5 PIN Fairchild Semiconductor Corporation SN74AUP1G126YEPR vs NC7SP125P5X
SN74AUP1G125DSFR Single 0.8-V to 3.6-V low power buffer with 3-state outputs 6-SON -40 to 85 Texas Instruments SN74AUP1G126YEPR vs SN74AUP1G125DSFR
74AUP1G125GF Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6 Nexperia SN74AUP1G126YEPR vs 74AUP1G125GF
74AUP1G126FW5-7 Bus Driver, AUP/ULP/V Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6, 1 X 1 MM, 0.50 MM HEIGHT, 0.35 MM PITCH, GREEN, DFN-6 Diodes Incorporated SN74AUP1G126YEPR vs 74AUP1G126FW5-7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74AUP1G126YEPR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74AUP1G126YEPR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74AUP1G126YEPR would you like to use for your alert(s)?
  • Please alert me when SN74AUP1G126YEPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74AUP1G126YEPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74AUP1G126YEPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74AUP1G126YEPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74AUP1G126YEPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74AUP1G126YEPR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: