-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OCTAL BUS TRANSCEIVER O.C. 20-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 325 |
|
RFQ | ||
|
Quest Components | Bus Transceiver, Single, 8 Bit, 20 Pin, Plastic, SOP | 27 |
|
$4.2300 / $6.3450 | Buy Now |
|
Rochester Electronics | SN74ALS641A-1 OCTAL BUS TRANSCEIVER O.C. RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 680 |
|
$2.8200 / $3.3200 | Buy Now |
|
Chip1Cloud | IC BUS TRANSCEIVER DUAL 20SOIC | 7500 |
|
RFQ | |
DISTI #
C1S746204994928
|
Chip1Stop | Bus XCVR Single 8-CH Open Collector 20-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 45 |
|
$1.9300 / $1.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ALS641A-1DW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS641A-1DW
Texas Instruments
OCTAL BUS TRANSCEIVER O.C. 20-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 47 mA | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for SN74ALS641A-1DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS641A-1DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS641ADWE4 | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 | Texas Instruments | SN74ALS641A-1DW vs SN74ALS641ADWE4 |
SN74LS641-1DWE4 | Octal bus transceivers with open collector outputs 20-SOIC 0 to 70 | Texas Instruments | SN74ALS641A-1DW vs SN74LS641-1DWE4 |
SN74LS641DWRG4 | Octal bus transceivers with open collector outputs 20-SOIC 0 to 70 | Texas Instruments | SN74ALS641A-1DW vs SN74LS641DWRG4 |
SN74LS641DWRE4 | Octal bus transceivers with open collector outputs 20-SOIC 0 to 70 | Texas Instruments | SN74ALS641A-1DW vs SN74LS641DWRE4 |
SN74ALS641A-1DWRG4 | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 | Texas Instruments | SN74ALS641A-1DW vs SN74ALS641A-1DWRG4 |
SN74LS641DWE4 | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74ALS641A-1DW vs SN74LS641DWE4 |
SN74LS641-1DW | Octal bus transceivers with open collector outputs 20-SOIC 0 to 70 | Texas Instruments | SN74ALS641A-1DW vs SN74LS641-1DW |
SN74LS641DW | Octal bus transceivers with open collector outputs 20-SOIC 0 to 70 | Texas Instruments | SN74ALS641A-1DW vs SN74LS641DW |
SN74LS641-1DWRE4 | Octal bus transceivers with open collector outputs 20-SOIC 0 to 70 | Texas Instruments | SN74ALS641A-1DW vs SN74LS641-1DWRE4 |
SN74ALS641ADWRE4 | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 | Texas Instruments | SN74ALS641A-1DW vs SN74ALS641ADWRE4 |