Filter Your Search
1 - 10 of 10 results
|
SN74ALS641A-1DW
Texas Instruments
|
$3.0333 | Yes | Yes | Lifetime Buy | 5 V | 18 ns | 25 ns | 8 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | NO | OPEN-COLLECTOR | ALS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 48 mA | 2 | TRUE | 47 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALS641A-1DWG4
Texas Instruments
|
$3.7557 | Yes | Obsolete | 5 V | 18 ns | 25 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | OPEN-COLLECTOR | ALS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 48 mA | 2 | TRUE | 47 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | |||||||
|
SN74ALS641A-1DW3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | YES | SOP | BIDIRECTIONAL | OPEN-COLLECTOR | TTL | COMMON CONTROL | 48 mA | TRUE | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SN74ALS641A-1DWP3
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 1 | 8 | YES | SOP | BIDIRECTIONAL | OPEN-COLLECTOR | TTL | COMMON CONTROL | 48 mA | TRUE | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | TEXAS INSTRUMENTS INC | SOP, SOP20,.4 | not_compliant | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
SN74ALS641A-1DWR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 18 ns | 25 ns | 8 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | NO | OPEN-COLLECTOR | ALS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 48 mA | 2 | TRUE | 47 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SO-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
SN74ALS641A-1DWR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 18 ns | 1 | 8 | YES | SOP | OPEN-COLLECTOR | ALS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, SO-20 | 20 | unknown | |||||||||||||||
|
SN74ALS641A-1DW
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 18 ns | 1 | 8 | YES | SOP | OPEN-COLLECTOR | ALS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOIC | GREEN, PLASTIC, SO-20 | 20 | unknown | |||||||||||||||
|
SN74ALS641A-1DWE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 18 ns | 25 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | OPEN-COLLECTOR | ALS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 48 mA | 2 | TRUE | 47 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | |||||
|
SN74ALS641A-1DWRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 18 ns | 25 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | OPEN-COLLECTOR | ALS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 48 mA | 2 | TRUE | 47 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | |||||
|
SN74ALS641A-1DWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 18 ns | 25 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | OPEN-COLLECTOR | ALS | BUS TRANSCEIVER | TTL | WITH DIRECTION CONTROL | COMMON CONTROL | 48 mA | 2 | TRUE | 47 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 |