Part Details for SN74ALS641ADWE4 by Texas Instruments
Overview of SN74ALS641ADWE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS641ADWE4
SN74ALS641ADWE4 CAD Models
SN74ALS641ADWE4 Part Data Attributes
|
SN74ALS641ADWE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS641ADWE4
Texas Instruments
ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 47 mA | |
Prop. Delay@Nom-Sup | 25 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for SN74ALS641ADWE4
This table gives cross-reference parts and alternative options found for SN74ALS641ADWE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS641ADWE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS641A-1DW | OCTAL BUS TRANSCEIVER O.C. 20-SOIC 0 to 70 | Texas Instruments | SN74ALS641ADWE4 vs SN74ALS641A-1DW |
SN74LS641-1DWE4 | Octal bus transceivers with open collector outputs 20-SOIC 0 to 70 | Texas Instruments | SN74ALS641ADWE4 vs SN74LS641-1DWE4 |
SN74LS641DWRG4 | Octal bus transceivers with open collector outputs 20-SOIC 0 to 70 | Texas Instruments | SN74ALS641ADWE4 vs SN74LS641DWRG4 |
SN74LS641DWRE4 | Octal bus transceivers with open collector outputs 20-SOIC 0 to 70 | Texas Instruments | SN74ALS641ADWE4 vs SN74LS641DWRE4 |
SN74ALS641A-1DWRG4 | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 | Texas Instruments | SN74ALS641ADWE4 vs SN74ALS641A-1DWRG4 |
SN74LS641DWE4 | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN74ALS641ADWE4 vs SN74LS641DWE4 |
SN74LS641-1DW | Octal bus transceivers with open collector outputs 20-SOIC 0 to 70 | Texas Instruments | SN74ALS641ADWE4 vs SN74LS641-1DW |
SN74LS641DW | Octal bus transceivers with open collector outputs 20-SOIC 0 to 70 | Texas Instruments | SN74ALS641ADWE4 vs SN74LS641DW |
SN74LS641-1DWRE4 | Octal bus transceivers with open collector outputs 20-SOIC 0 to 70 | Texas Instruments | SN74ALS641ADWE4 vs SN74LS641-1DWRE4 |
SN74ALS641ADWRE4 | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 | Texas Instruments | SN74ALS641ADWE4 vs SN74ALS641ADWRE4 |