Datasheets
SN74ALS641A-1DWRG4 by: Texas Instruments

ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20

Part Details for SN74ALS641A-1DWRG4 by Texas Instruments

Overview of SN74ALS641A-1DWRG4 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SN74ALS641A-1DWRG4

SN74ALS641A-1DWRG4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN74ALS641A-1DWRG4 Part Data Attributes

SN74ALS641A-1DWRG4 Texas Instruments
Buy Now Datasheet
Compare Parts:
SN74ALS641A-1DWRG4 Texas Instruments ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOP, SOP20,.4
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature WITH DIRECTION CONTROL
Control Type COMMON CONTROL
Count Direction BIDIRECTIONAL
Family ALS
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 12.8 mm
Logic IC Type BUS TRANSCEIVER
Max I(ol) 0.048 A
Moisture Sensitivity Level 1
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Characteristics OPEN-COLLECTOR
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Packing Method TR
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 47 mA
Prop. Delay@Nom-Sup 25 ns
Propagation Delay (tpd) 18 ns
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Alternate Parts for SN74ALS641A-1DWRG4

This table gives cross-reference parts and alternative options found for SN74ALS641A-1DWRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS641A-1DWRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SN74ALS641A-1DW OCTAL BUS TRANSCEIVER O.C. 20-SOIC 0 to 70 Texas Instruments SN74ALS641A-1DWRG4 vs SN74ALS641A-1DW
SN74ALS641ADWE4 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 Texas Instruments SN74ALS641A-1DWRG4 vs SN74ALS641ADWE4
SN74LS641-1DWE4 Octal bus transceivers with open collector outputs 20-SOIC 0 to 70 Texas Instruments SN74ALS641A-1DWRG4 vs SN74LS641-1DWE4
SN74LS641DWRG4 Octal bus transceivers with open collector outputs 20-SOIC 0 to 70 Texas Instruments SN74ALS641A-1DWRG4 vs SN74LS641DWRG4
SN74LS641DWRE4 Octal bus transceivers with open collector outputs 20-SOIC 0 to 70 Texas Instruments SN74ALS641A-1DWRG4 vs SN74LS641DWRE4
SN74LS641DWE4 LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments SN74ALS641A-1DWRG4 vs SN74LS641DWE4
SN74LS641-1DW Octal bus transceivers with open collector outputs 20-SOIC 0 to 70 Texas Instruments SN74ALS641A-1DWRG4 vs SN74LS641-1DW
SN74LS641DW Octal bus transceivers with open collector outputs 20-SOIC 0 to 70 Texas Instruments SN74ALS641A-1DWRG4 vs SN74LS641DW
SN74LS641-1DWRE4 Octal bus transceivers with open collector outputs 20-SOIC 0 to 70 Texas Instruments SN74ALS641A-1DWRG4 vs SN74LS641-1DWRE4
SN74ALS641ADWRE4 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 Texas Instruments SN74ALS641A-1DWRG4 vs SN74ALS641ADWRE4
Part Number Description Manufacturer Compare
SN74ALS641A-1NSRE4 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Texas Instruments SN74ALS641A-1DWRG4 vs SN74ALS641A-1NSRE4
HD74LS641P-E LS SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 6.30 X 24.50 MM, 2.54 MM PITCH, PLASTIC, DIP-20 Renesas Electronics Corporation SN74ALS641A-1DWRG4 vs HD74LS641P-E
SNJ54ALS641AJ ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments SN74ALS641A-1DWRG4 vs SNJ54ALS641AJ
SN74LS641-1DW Octal bus transceivers with open collector outputs 20-SOIC 0 to 70 Texas Instruments SN74ALS641A-1DWRG4 vs SN74LS641-1DW
HD74LS641FP LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation SN74ALS641A-1DWRG4 vs HD74LS641FP
SN54ALS641AJ ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments SN74ALS641A-1DWRG4 vs SN54ALS641AJ
HD74LS641RP-EL LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, FP-20DB Renesas Electronics Corporation SN74ALS641A-1DWRG4 vs HD74LS641RP-EL
SN74LS641DWG4 Octal bus transceivers with open collector outputs 20-SOIC 0 to 70 Texas Instruments SN74ALS641A-1DWRG4 vs SN74LS641DWG4
SNJ54ALS641AJ-00 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20 Texas Instruments SN74ALS641A-1DWRG4 vs SNJ54ALS641AJ-00
SN74LS641N LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 onsemi SN74ALS641A-1DWRG4 vs SN74LS641N

SN74ALS641A-1DWRG4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74ALS641A-1DWRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74ALS641A-1DWRG4 by Texas Instruments

  • Please alert me when SN74ALS641A-1DWRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN74ALS641A-1DWRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74ALS641A-1DWRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN74ALS641A-1DWRG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74ALS641A-1DWRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74ALS641A-1DWRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: