Part Details for SN74ACT7200L15NP by Texas Instruments
Overview of SN74ACT7200L15NP by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN74ACT7200L15NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ACT7200L15NP-ND
|
DigiKey | IC FIFO ASYNC 256X9 Min Qty: 53 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4126 In Stock |
|
$5.7100 | Buy Now |
|
Rochester Electronics | FIFO Mem Async Dual Depth/Width Uni-Dir 256 x 9 28-Pin PDIP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 4126 |
|
$4.9000 / $5.7700 | Buy Now |
Part Details for SN74ACT7200L15NP
SN74ACT7200L15NP CAD Models
SN74ACT7200L15NP Part Data Attributes:
|
SN74ACT7200L15NP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7200L15NP
Texas Instruments
256X9 OTHER FIFO, 15ns, PDIP28, PLASTIC, DIP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 15 ns | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 34.545 mm | |
Memory Density | 2304 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X9 | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.0005 A | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74ACT7200L15NP
This table gives cross-reference parts and alternative options found for SN74ACT7200L15NP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7200L15NP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7200L15TPI | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | SN74ACT7200L15NP vs IDT7200L15TPI |
7200L15TPGI | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28 | Renesas Electronics Corporation | SN74ACT7200L15NP vs 7200L15TPGI |
7200L15TPI | PDIP-28, Tube | Integrated Device Technology Inc | SN74ACT7200L15NP vs 7200L15TPI |
IDT7200L15TC | FIFO, 256X9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, THIN, CERAMIC, DIP-28 | Integrated Device Technology Inc | SN74ACT7200L15NP vs IDT7200L15TC |
L8C200PC15 | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | LOGIC Devices Inc | SN74ACT7200L15NP vs L8C200PC15 |
IDT7280L15TD | FIFO, 256X9, 15ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | SN74ACT7200L15NP vs IDT7280L15TD |
IDT7200L15TPGI | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | SN74ACT7200L15NP vs IDT7200L15TPGI |
7200L15TPGI | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | SN74ACT7200L15NP vs 7200L15TPGI |
CY7C419-15PC | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | SN74ACT7200L15NP vs CY7C419-15PC |
IDT7200L15TDI | FIFO, 256X9, 15ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | SN74ACT7200L15NP vs IDT7200L15TDI |