Part Details for SN74ACT7200L-50NP by Texas Instruments
Overview of SN74ACT7200L-50NP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ACT7200L-50NP
SN74ACT7200L-50NP CAD Models
SN74ACT7200L-50NP Part Data Attributes:
|
SN74ACT7200L-50NP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT7200L-50NP
Texas Instruments
256X9 OTHER FIFO, 50ns, PDIP28, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
Access Time-Max | 50 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 65 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 34.545 mm | |
Memory Density | 2304 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN74ACT7200L-50NP
This table gives cross-reference parts and alternative options found for SN74ACT7200L-50NP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT7200L-50NP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7200L30TDB | CDIP-28, Tube | Integrated Device Technology Inc | SN74ACT7200L-50NP vs 7200L30TDB |
5962-8966606XX | FIFO, 256X9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERAMIC, DIP-28 | Integrated Device Technology Inc | SN74ACT7200L-50NP vs 5962-8966606XX |
IDT7200L30TPB | FIFO, 256X9, 30ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | SN74ACT7200L-50NP vs IDT7200L30TPB |
IDT7200L30TPGB | FIFO, 256X9, 30ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | SN74ACT7200L-50NP vs IDT7200L30TPGB |
SN74ACT7200L-25NP | 256X9 OTHER FIFO, 25ns, PDIP28, PLASTIC, DIP-28 | Texas Instruments | SN74ACT7200L-50NP vs SN74ACT7200L-25NP |
SN74ACT7200L15NP | 256X9 OTHER FIFO, 15ns, PDIP28, PLASTIC, DIP-28 | Texas Instruments | SN74ACT7200L-50NP vs SN74ACT7200L15NP |
IDT7200L30TDB | FIFO, 256X9, 30ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | SN74ACT7200L-50NP vs IDT7200L30TDB |
5962-8966606XA | CDIP-28, Tube | Integrated Device Technology Inc | SN74ACT7200L-50NP vs 5962-8966606XA |