Part Details for CY7C419-15PC by Cypress Semiconductor
Overview of CY7C419-15PC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFM15PC755R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC435R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC915R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, |
Price & Stock for CY7C419-15PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C419-15PC-ND
|
DigiKey | IC FIFO ASYNC 256X9 15NS 28DIP Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$10.1500 | Buy Now |
|
Rochester Electronics | FIFO, 256X9, 15ns, Asynchronous PDIP28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 43 |
|
$8.7100 / $10.2500 | Buy Now |
Part Details for CY7C419-15PC
CY7C419-15PC CAD Models
CY7C419-15PC Part Data Attributes
|
CY7C419-15PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C419-15PC
Cypress Semiconductor
FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Additional Feature | RETRANSMIT | |
Clock Frequency-Max (fCLK) | 40 MHz | |
Cycle Time | 25 ns | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.4965 mm | |
Memory Density | 2304 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C419-15PC
This table gives cross-reference parts and alternative options found for CY7C419-15PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C419-15PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7200L15TPI8 | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28 | Integrated Device Technology Inc | CY7C419-15PC vs IDT7200L15TPI8 |
IDT7200L15TDI | FIFO, 256X9, 15ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | CY7C419-15PC vs IDT7200L15TDI |
7200L15TDI | FIFO, 256X9, 15ns, Asynchronous, CMOS, CDIP28 | Integrated Device Technology Inc | CY7C419-15PC vs 7200L15TDI |
CY7C419-15PI | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | CY7C419-15PC vs CY7C419-15PI |
IDT7200L15TPI | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Rochester Electronics LLC | CY7C419-15PC vs IDT7200L15TPI |
IDT7200L15TDGI8 | FIFO, 256X9, 15ns, Asynchronous, CMOS, CDIP28 | Integrated Device Technology Inc | CY7C419-15PC vs IDT7200L15TDGI8 |
IDT7280L15TDI | FIFO, 256X9, 15ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | CY7C419-15PC vs IDT7280L15TDI |
IDT7200L15TPGI8 | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28 | Integrated Device Technology Inc | CY7C419-15PC vs IDT7200L15TPGI8 |
7200L15TPGI8 | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28 | Integrated Device Technology Inc | CY7C419-15PC vs 7200L15TPGI8 |
CY7C419-15DMB | FIFO, 256X9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | CY7C419-15PC vs CY7C419-15DMB |