There are no models available for this part yet.
Overview of IDT7280L15TD by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for IDT7280L15TD by Integrated Device Technology Inc
Part Data Attributes for IDT7280L15TD by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP,
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
Access Time-Max
|
65 ns
|
Cycle Time
|
80 ns
|
JESD-30 Code
|
R-GDIP-T28
|
JESD-609 Code
|
e0
|
Length
|
37.1475 mm
|
Memory Density
|
36864 bit
|
Memory IC Type
|
OTHER FIFO
|
Memory Width
|
9
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Number of Words
|
256 words
|
Number of Words Code
|
4000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
4KX9
|
Output Enable
|
NO
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
0.15 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for IDT7280L15TD
This table gives cross-reference parts and alternative options found for IDT7280L15TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7280L15TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT7200L15TDG | FIFO, 256X9, 15ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7280L15TD vs IDT7200L15TDG |
IDT7200L15TP | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7280L15TD vs IDT7200L15TP |
7200L15TPG | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7280L15TD vs 7200L15TPG |
IDT7200L15TDI | FIFO, 256X9, 15ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7280L15TD vs IDT7200L15TDI |
SN74ACT7200L-15NP | 256X9 OTHER FIFO, 15ns, PDIP28, PLASTIC, DIP-28 | Texas Instruments | IDT7280L15TD vs SN74ACT7200L-15NP |
7200L15TPGI | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7280L15TD vs 7200L15TPGI |
IDT7200L15TD | FIFO, 256X9, 15ns, Asynchronous, CMOS, CDIP28, CERAMIC, DIP-28 | Rochester Electronics LLC | IDT7280L15TD vs IDT7200L15TD |
CY7C419-15PC | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | IDT7280L15TD vs CY7C419-15PC |
IDT7200L15TDGI | FIFO, 256X9, 15ns, Asynchronous, CMOS, CDIP28, GREEN, CERAMIC, DIP-28 | Integrated Device Technology Inc | IDT7280L15TD vs IDT7200L15TDGI |
7200L15TPGI | FIFO, 256X9, 15ns, Asynchronous, CMOS, PDIP28 | Renesas Electronics Corporation | IDT7280L15TD vs 7200L15TPGI |