-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74ABT16240ADGGR-ND
|
DigiKey | IC BUFFER INVERT 5.5V 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3990 In Stock |
|
$0.7200 | Buy Now |
DISTI #
296-3882-1-ND
|
DigiKey | IC BUFFER INVERT 5.5V 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6325 / $1.4900 | Buy Now |
DISTI #
595-SNABT16240ADGGR
|
Mouser Electronics | Buffers & Line Drivers Tri-State 16-Bit RoHS: Compliant | 1741 |
|
$0.6320 / $1.5000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Quad, 4-Bit, 48 Pin, Plastic, TSSOP | 1744 |
|
$1.3350 / $3.5600 | Buy Now |
|
Rochester Electronics | SN74ABT16240A 16-Bit Buffers/Drivers With 3-State Outputs RoHS: Compliant Status: Active Min Qty: 1 | 3990 |
|
$0.6210 / $0.7306 | Buy Now |
|
Ameya Holding Limited | IC INVERTER QUAD 4-INPUT 48TSSOP | 41064 |
|
RFQ | |
|
Chip1Cloud | IC INVERTER QUAD 4-INPUT 48TSSOP | 4400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74ABT16240ADGGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT16240ADGGR
Texas Instruments
16-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ABT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 16 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 34 mA | |
Prop. Delay@Nom-Sup | 4.8 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN74ABT16240ADGGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT16240ADGGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT16240ADGGRG | 16-Bit Buffers/Drivers With 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74ABT16240ADGGR vs SN74ABT16240ADGGRG |
74ABT16240ADGG | Bus Driver, ABT Series, 4-Func, 4-Bit, Inverted Output, BICMOS, PDSO48 | Nexperia | SN74ABT16240ADGGR vs 74ABT16240ADGG |
IDT74FCT162240TPA | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | SN74ABT16240ADGGR vs IDT74FCT162240TPA |
CY74FCT162240ETPAC | 16-Bit Buffers/Drivers with 3-State Outputs 48-TSSOP -40 to 85 | Texas Instruments | SN74ABT16240ADGGR vs CY74FCT162240ETPAC |
CY74FCT162240TPAC | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 | Cypress Semiconductor | SN74ABT16240ADGGR vs CY74FCT162240TPAC |
74ABT16240-1DGG | IC ABT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT16240ADGGR vs 74ABT16240-1DGG |
74ABT16240ADGG,518 | 74ABT16240A - 16-bit inverting buffer/line driver; 3-state TSSOP 48-Pin | NXP Semiconductors | SN74ABT16240ADGGR vs 74ABT16240ADGG,518 |
IDT74FCT162240ETPAT/R | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, 0.50 MM PITCH, TSSOP-48 | Integrated Device Technology Inc | SN74ABT16240ADGGR vs IDT74FCT162240ETPAT/R |
74ABT16240DGG-T | IC ABT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | SN74ABT16240ADGGR vs 74ABT16240DGG-T |
PI74FCT162240ATAX | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 | Pericom Semiconductor Corporation | SN74ABT16240ADGGR vs PI74FCT162240ATAX |