IDT74FCT162240ATPFG
Integrated Device Technology Inc
Description: Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48

Overview of IDT74FCT162240ATPFG by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for IDT74FCT162240ATPFG by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IDT74FCT162240ATPFG by Integrated Device Technology Inc

IDT74FCT162240ATPFG
Integrated Device Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Package Description
TSSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-PDSO-G48
JESD-609 Code
e3
Length
9.7 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Propagation Delay (tpd)
4.8 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.4 mm
Terminal Position
DUAL
Width
4.4 mm
Want to compare parts?
  1. IDT74FCT162240ATPFG
    Integrated Device Technology Inc
    Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48
    VS

Alternate Parts for IDT74FCT162240ATPFG

This table gives cross-reference parts and alternative options found for IDT74FCT162240ATPFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT162240ATPFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT162240TPF Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 Integrated Device Technology Inc IDT74FCT162240ATPFG vs IDT74FCT162240TPF
IDT74FCT162240CTPFG Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 Integrated Device Technology Inc IDT74FCT162240ATPFG vs IDT74FCT162240CTPFG
IDT74FCT162240ATPF Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 Integrated Device Technology Inc IDT74FCT162240ATPFG vs IDT74FCT162240ATPF
IDT74FCT162240CTPF Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 Integrated Device Technology Inc IDT74FCT162240ATPFG vs IDT74FCT162240CTPF
IDT74FCT162240ETPF Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.40 MM PITCH, TVSOP-48 Integrated Device Technology Inc IDT74FCT162240ATPFG vs IDT74FCT162240ETPF
Part Number Description Manufacturer Compare
IDT74FCT16240ETPVG Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc IDT74FCT162240ATPFG vs IDT74FCT16240ETPVG
IDT74FCT162240ATPVG8 Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc IDT74FCT162240ATPFG vs IDT74FCT162240ATPVG8
PI74FCT16240TVX Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation IDT74FCT162240ATPFG vs PI74FCT16240TVX
CY74FCT16240CTPVCT Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 Cypress Semiconductor IDT74FCT162240ATPFG vs CY74FCT16240CTPVCT
IDT74FCT162240CTPA8 Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74FCT162240ATPFG vs IDT74FCT162240CTPA8
IDT74FCT162240ATPVG Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc IDT74FCT162240ATPFG vs IDT74FCT162240ATPVG
IDT74FCT162240CTPFG Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48 Integrated Device Technology Inc IDT74FCT162240ATPFG vs IDT74FCT162240CTPFG
IDT74FCT162240CTPAG Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc IDT74FCT162240ATPFG vs IDT74FCT162240CTPAG
CY74FCT162240CTPACR FCT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48 Texas Instruments IDT74FCT162240ATPFG vs CY74FCT162240CTPACR
IDT74FCT16240CTE Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 Integrated Device Technology Inc IDT74FCT162240ATPFG vs IDT74FCT16240CTE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT74FCT162240ATPFG by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT74FCT162240ATPFG by Integrated Device Technology Inc

  • Please alert me when IDT74FCT162240ATPFG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IDT74FCT162240ATPFG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT74FCT162240ATPFG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IDT74FCT162240ATPFG alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT74FCT162240ATPFG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT74FCT162240ATPFG by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: