Logic
CY74FCT162240ETPAC
Description: 16-Bit Buffers/Drivers with 3-State Outputs 48-TSSOP -40 to 85

Overview of CY74FCT162240ETPAC by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for CY74FCT162240ETPAC by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY74FCT162240ETPAC by Texas Instruments

CY74FCT162240ETPAC
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP48,.3,20
Pin Count
48
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Control Type
ENABLE LOW
Family
FCT
JESD-30 Code
R-PDSO-G48
Length
12.5 mm
Logic IC Type
BUS DRIVER
Max I(ol)
0.024 A
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP48,.3,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
3.2 ns
Propagation Delay (tpd)
3.2 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.1 mm
Want to compare parts?
  1. CY74FCT162240ETPAC
    Texas Instruments
    16-Bit Buffers/Drivers with 3-State Outputs 48-TSSOP -40 to 85
    VS

Alternate Parts for CY74FCT162240ETPAC

This table gives cross-reference parts and alternative options found for CY74FCT162240ETPAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162240ETPAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ABT16240DGG-T IC ABT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors CY74FCT162240ETPAC vs 74ABT16240DGG-T
74FCT162240ETPACT 16-Bit Buffers/Drivers with 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments CY74FCT162240ETPAC vs 74FCT162240ETPACT
PI74FCT162240DTAX Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation CY74FCT162240ETPAC vs PI74FCT162240DTAX
74ABT16240ADGG,518 74ABT16240A - 16-bit inverting buffer/line driver; 3-state@en-us TSSOP 48-Pin Nexperia CY74FCT162240ETPAC vs 74ABT16240ADGG,518
74ABT16240ADGG Bus Driver, ABT Series, 4-Func, 4-Bit, Inverted Output, BICMOS, PDSO48 Nexperia CY74FCT162240ETPAC vs 74ABT16240ADGG
CY74FCT162240TPACR Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, TSSOP-48 Cypress Semiconductor CY74FCT162240ETPAC vs CY74FCT162240TPACR
74ABT16240-1DGG-T IC ABT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors CY74FCT162240ETPAC vs 74ABT16240-1DGG-T
PI74FCT162240ETAX Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation CY74FCT162240ETPAC vs PI74FCT162240ETAX
74ABT16240ADG-T IC ABT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors CY74FCT162240ETPAC vs 74ABT16240ADG-T
74ABT16240ADGG,518 74ABT16240A - 16-bit inverting buffer/line driver; 3-state TSSOP 48-Pin NXP Semiconductors CY74FCT162240ETPAC vs 74ABT16240ADGG,518
Part Number Description Manufacturer Compare
IDT74FCT162240ETE Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 Integrated Device Technology Inc CY74FCT162240ETPAC vs IDT74FCT162240ETE
CY74FCT16240ATPVCR FCT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 0.300 INCH, GREEN, PLASTIC, SSOP-48 Texas Instruments CY74FCT162240ETPAC vs CY74FCT16240ATPVCR
PI74FCT16240CTV Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CY74FCT162240ETPAC vs PI74FCT16240CTV
IDT74FCT16240TPVT/R Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, 0.025 INCH PITCH, SSOP-48 Integrated Device Technology Inc CY74FCT162240ETPAC vs IDT74FCT16240TPVT/R
74ABT16240DGG-T IC ABT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors CY74FCT162240ETPAC vs 74ABT16240DGG-T
74ABT16240ADG-T IC ABT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver NXP Semiconductors CY74FCT162240ETPAC vs 74ABT16240ADG-T
74ABT16240ADGG,518 74ABT16240A - 16-bit inverting buffer/line driver; 3-state TSSOP 48-Pin NXP Semiconductors CY74FCT162240ETPAC vs 74ABT16240ADGG,518
74FCT162240ATPA8 TSSOP-48, Reel Integrated Device Technology Inc CY74FCT162240ETPAC vs 74FCT162240ATPA8
74FCT162240ATPA TSSOP-48, Tube Integrated Device Technology Inc CY74FCT162240ETPAC vs 74FCT162240ATPA
PI74FCT16240ETVEX Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CY74FCT162240ETPAC vs PI74FCT16240ETVEX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY74FCT162240ETPAC by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY74FCT162240ETPAC by Texas Instruments

Select Manufacturer
Which Manufacturer of CY74FCT162240ETPAC would you like to use for your alert(s)?
  • Please alert me when CY74FCT162240ETPAC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY74FCT162240ETPAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY74FCT162240ETPAC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY74FCT162240ETPAC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY74FCT162240ETPAC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY74FCT162240ETPAC by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: