Part Details for CY74FCT162240TPACR by Cypress Semiconductor
Overview of CY74FCT162240TPACR by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY74FCT162240TPACR
CY74FCT162240TPACR CAD Models
CY74FCT162240TPACR Part Data Attributes
|
CY74FCT162240TPACR
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY74FCT162240TPACR
Cypress Semiconductor
Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 0.240 INCH, TSSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for CY74FCT162240TPACR
This table gives cross-reference parts and alternative options found for CY74FCT162240TPACR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY74FCT162240TPACR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74ABT16240ADGG,518 | 74ABT16240A - 16-bit inverting buffer/line driver; 3-state@en-us TSSOP 48-Pin | Nexperia | CY74FCT162240TPACR vs 74ABT16240ADGG,518 |
74ABT16240ADGG | Bus Driver, ABT Series, 4-Func, 4-Bit, Inverted Output, BICMOS, PDSO48 | Nexperia | CY74FCT162240TPACR vs 74ABT16240ADGG |
74ABT16240ADGG-T | IC ABT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, 6.10 MM, PLASTIC, MO-153, SOT362-1, TSSOP2-48, Bus Driver/Transceiver | NXP Semiconductors | CY74FCT162240TPACR vs 74ABT16240ADGG-T |
IDT74FCT162240ETPAT/R | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, 6.10 MM, 0.50 MM PITCH, TSSOP-48 | Integrated Device Technology Inc | CY74FCT162240TPACR vs IDT74FCT162240ETPAT/R |
74ABT16240DGG | IC ABT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | CY74FCT162240TPACR vs 74ABT16240DGG |
74ABT16240ADGG,518 | 74ABT16240A - 16-bit inverting buffer/line driver; 3-state TSSOP 48-Pin | NXP Semiconductors | CY74FCT162240TPACR vs 74ABT16240ADGG,518 |
74ABT16240ADG-T | IC ABT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, Bus Driver/Transceiver | NXP Semiconductors | CY74FCT162240TPACR vs 74ABT16240ADG-T |
74ABT16240ADGGRG4 | ABT SERIES, QUAD 4-BIT DRIVER, INVERTED OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | CY74FCT162240TPACR vs 74ABT16240ADGGRG4 |
IDT74FCT162240TPA | Bus Driver, FCT Series, 4-Func, 4-Bit, Inverted Output, CMOS, PDSO48, TSSOP-48 | Integrated Device Technology Inc | CY74FCT162240TPACR vs IDT74FCT162240TPA |
SN74ABT16240ADGGR | 16-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 48-TSSOP -40 to 85 | Texas Instruments | CY74FCT162240TPACR vs SN74ABT16240ADGGR |