There are no models available for this part yet.
Overview of SN7493AJP4 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
CAD Models for SN7493AJP4 by Rochester Electronics LLC
Part Data Attributes for SN7493AJP4 by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
UP
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-CDIP-T14
|
Length
|
19.56 mm
|
Load Capacitance (CL)
|
15 pF
|
Load/Preset Input
|
YES
|
Logic IC Type
|
DECADE COUNTER
|
Max Frequency@Nom-Sup
|
16000000 Hz
|
Max I(ol)
|
0.016 A
|
Mode of Operation
|
ASYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
39 mA
|
Prop. Delay@Nom-Sup
|
70 ns
|
Propagation Delay (tpd)
|
70 ns
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
NEGATIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
16 MHz
|
Alternate Parts for SN7493AJP4
This table gives cross-reference parts and alternative options found for SN7493AJP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7493AJP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN7493AJ | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN7493AJP4 vs SN7493AJ |
MC5493AF | MC5493AF | Motorola Mobility LLC | SN7493AJP4 vs MC5493AF |
JM38510/01302BCB | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14 | Philips Semiconductors | SN7493AJP4 vs JM38510/01302BCB |
DM7493AN | Binary Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | SN7493AJP4 vs DM7493AN |
MC7493AP | Binary Counter, Asynchronous, Up Direction, TTL, PDIP14, | Motorola Semiconductor Products | SN7493AJP4 vs MC7493AP |
DM5493AJ | IC,COUNTER,UP,4-BIT BINARY,STD-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | SN7493AJP4 vs DM5493AJ |
DM7493N | Binary Counter, TTL/H/L Series, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | SN7493AJP4 vs DM7493N |
SN7493AN3 | Decade Counter, | Rochester Electronics LLC | SN7493AJP4 vs SN7493AN3 |
SN7493AJ4 | SN7493AJ4 | Texas Instruments | SN7493AJP4 vs SN7493AJ4 |
SN7493J | Decade Counter, | Rochester Electronics LLC | SN7493AJP4 vs SN7493J |