Part Details for DM5493AJ by National Semiconductor Corporation
Overview of DM5493AJ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for DM5493AJ
DM5493AJ CAD Models
DM5493AJ Part Data Attributes
|
DM5493AJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM5493AJ
National Semiconductor Corporation
IC,COUNTER,UP,4-BIT BINARY,STD-TTL,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 16000000 Hz | |
Max I(ol) | 0.016 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 39 mA | |
Propagation Delay (tpd) | 70 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE |
Alternate Parts for DM5493AJ
This table gives cross-reference parts and alternative options found for DM5493AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM5493AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN7493AJ | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DM5493AJ vs SN7493AJ |
MC5493AF | MC5493AF | Motorola Mobility LLC | DM5493AJ vs MC5493AF |
JM38510/01302BCB | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14 | Philips Semiconductors | DM5493AJ vs JM38510/01302BCB |
DM7493AN | Binary Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | DM5493AJ vs DM7493AN |
MC7493AP | Binary Counter, Asynchronous, Up Direction, TTL, PDIP14, | Motorola Semiconductor Products | DM5493AJ vs MC7493AP |
DM7493N | Binary Counter, TTL/H/L Series, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | DM5493AJ vs DM7493N |
SN7493AN3 | Decade Counter, | Rochester Electronics LLC | DM5493AJ vs SN7493AN3 |
SN7493AJ4 | SN7493AJ4 | Texas Instruments | DM5493AJ vs SN7493AJ4 |
SN7493J | Decade Counter, | Rochester Electronics LLC | DM5493AJ vs SN7493J |
MC7493P | Binary Counter, MC74 Series, Synchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | DM5493AJ vs MC7493P |