Part Details for SN7493AN3 by Rochester Electronics LLC
Overview of SN7493AN3 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for SN7493AN3
SN7493AN3 CAD Models
SN7493AN3 Part Data Attributes
|
SN7493AN3
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN7493AN3
Rochester Electronics LLC
Decade Counter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Max Frequency@Nom-Sup | 16000000 Hz | |
Max I(ol) | 0.016 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 39 mA | |
Prop. Delay@Nom-Sup | 70 ns | |
Propagation Delay (tpd) | 70 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 16 MHz |
Alternate Parts for SN7493AN3
This table gives cross-reference parts and alternative options found for SN7493AN3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7493AN3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S5493F883B | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14, DIP-14, Counter | NXP Semiconductors | SN7493AN3 vs S5493F883B |
SN7493N | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDIP14, DIP-14 | Texas Instruments | SN7493AN3 vs SN7493N |
MC7493AP | Binary Counter, | Rochester Electronics LLC | SN7493AN3 vs MC7493AP |
MC7493AL | Binary Counter, | Rochester Electronics LLC | SN7493AN3 vs MC7493AL |
N7493A | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDIP14, Counter | NXP Semiconductors | SN7493AN3 vs N7493A |
DM5493AJ/883B | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, DIP14, DIP-14, Counter | National Semiconductor Corporation | SN7493AN3 vs DM5493AJ/883B |
S5493F883B | Binary Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, DIP-14 | Signetics | SN7493AN3 vs S5493F883B |
SNJ5493AJ-00 | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14, Counter | Texas Instruments | SN7493AN3 vs SNJ5493AJ-00 |
JM38510/01302BCC | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14, Counter | NXP Semiconductors | SN7493AN3 vs JM38510/01302BCC |
N7493N | Binary Counter, TTL/H/L Series, Asynchronous, Up Direction, TTL, PDIP14, PLASTIC, DIP-14 | Signetics | SN7493AN3 vs N7493N |