There are no models available for this part yet.
Overview of DM7493N by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
CAD Models for DM7493N by Rochester Electronics LLC
Part Data Attributes for DM7493N by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Package Description
|
DIP,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
UP
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-PDIP-T14
|
Load/Preset Input
|
NO
|
Logic IC Type
|
BINARY COUNTER
|
Mode of Operation
|
ASYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Propagation Delay (tpd)
|
70 ns
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Trigger Type
|
NEGATIVE EDGE
|
fmax-Min
|
32 MHz
|
Alternate Parts for DM7493N
This table gives cross-reference parts and alternative options found for DM7493N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM7493N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN7493AJ | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DM7493N vs SN7493AJ |
MC5493AF | MC5493AF | Motorola Mobility LLC | DM7493N vs MC5493AF |
JM38510/01302BCB | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14 | Philips Semiconductors | DM7493N vs JM38510/01302BCB |
DM7493AN | Binary Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | DM7493N vs DM7493AN |
MC7493AP | Binary Counter, Asynchronous, Up Direction, TTL, PDIP14, | Motorola Semiconductor Products | DM7493N vs MC7493AP |
DM5493AJ | IC,COUNTER,UP,4-BIT BINARY,STD-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | DM7493N vs DM5493AJ |
SN7493AN3 | Decade Counter, | Rochester Electronics LLC | DM7493N vs SN7493AN3 |
SN7493AJ4 | SN7493AJ4 | Texas Instruments | DM7493N vs SN7493AJ4 |
SN7493J | Decade Counter, | Rochester Electronics LLC | DM7493N vs SN7493J |
MC7493P | Binary Counter, MC74 Series, Synchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | DM7493N vs MC7493P |