Part Details for SN7460JP4 by Texas Instruments
Overview of SN7460JP4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SN7460JP4
SN7460JP4 CAD Models
SN7460JP4 Part Data Attributes
|
SN7460JP4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7460JP4
Texas Instruments
SN7460JP4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
JESD-30 Code | R-XDIP-T14 | |
Logic IC Type | AND/NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN7460JP4
This table gives cross-reference parts and alternative options found for SN7460JP4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7460JP4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNC5460J | IC,GATE EXPANDER,STD-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN7460JP4 vs SNC5460J |
SN7460NP3 | SN7460NP3 | Texas Instruments | SN7460JP4 vs SN7460NP3 |
SN7460N3 | AND/NAND Gate | Rochester Electronics LLC | SN7460JP4 vs SN7460N3 |
SN74H60N3 | IC,GATE EXPANDER,H-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN7460JP4 vs SN74H60N3 |
SN74H60NP3 | IC,GATE EXPANDER,H-TTL,DIP,14PIN,PLASTIC | Texas Instruments | SN7460JP4 vs SN74H60NP3 |
SN7460N3 | SN7460N3 | Texas Instruments | SN7460JP4 vs SN7460N3 |
SNC5460J-00 | SNC5460J-00 | Texas Instruments | SN7460JP4 vs SNC5460J-00 |
SN74H60JP4 | IC,GATE EXPANDER,H-TTL,DIP,14PIN,CERAMIC | Texas Instruments | SN7460JP4 vs SN74H60JP4 |
SN54H60J | AND/NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 | Rochester Electronics LLC | SN7460JP4 vs SN54H60J |
SN5460J | TTL/H/L SERIES, DUAL 4-INPUT AND/NAND GATE, CDIP14 | Texas Instruments | SN7460JP4 vs SN5460J |