Drivers And Interfaces
SN65ALS180DE4
Texas Instruments
Description: LINE TRANSCEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14

Overview of SN65ALS180DE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Financial Technology (Fintech) Computing and Data Storage

CAD Models for SN65ALS180DE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN65ALS180DE4 by Texas Instruments

SN65ALS180DE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.00002 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.5 V
Output Characteristics
3-STATE
Output Low Current-Max
0.008 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
19 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Current-Max
30 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
13 ns
Width
3.9 mm
Want to compare parts?
  1. SN65ALS180DE4
    Texas Instruments
    LINE TRANSCEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
    VS

Alternate Parts for SN65ALS180DE4

This table gives cross-reference parts and alternative options found for SN65ALS180DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65ALS180DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN75ALS180DG4 Differential Driver And Receiver Pair 14-SOIC 0 to 70 Texas Instruments SN65ALS180DE4 vs SN75ALS180DG4
SN75ALS180D-00 LINE TRANSCEIVER, PDSO14 Texas Instruments SN65ALS180DE4 vs SN75ALS180D-00
SN65ALS180D-00 LINE TRANSCEIVER, PDSO14 Texas Instruments SN65ALS180DE4 vs SN65ALS180D-00
SN75ALS180DRE4 Differential Driver And Receiver Pair 14-SOIC 0 to 70 Texas Instruments SN65ALS180DE4 vs SN75ALS180DRE4
SN65ALS180DRG4 Differential Driver And Receiver Pair 14-SOIC -40 to 85 Texas Instruments SN65ALS180DE4 vs SN65ALS180DRG4
SN65ALS180D Differential Driver And Receiver Pair 14-SOIC -40 to 85 Texas Instruments SN65ALS180DE4 vs SN65ALS180D
SN75ALS180DRG4 Differential Driver And Receiver Pair 14-SOIC 0 to 70 Texas Instruments SN65ALS180DE4 vs SN75ALS180DRG4
SN75ALS180DE4 Differential Driver And Receiver Pair 14-SOIC 0 to 70 Texas Instruments SN65ALS180DE4 vs SN75ALS180DE4
Part Number Description Manufacturer Compare
SN65ALS180D Differential Driver And Receiver Pair 14-SOIC -40 to 85 Texas Instruments SN65ALS180DE4 vs SN65ALS180D
SN75ALS180D-00 LINE TRANSCEIVER, PDSO14 Texas Instruments SN65ALS180DE4 vs SN75ALS180D-00
SN75ALS180DG4 Differential Driver And Receiver Pair 14-SOIC 0 to 70 Texas Instruments SN65ALS180DE4 vs SN75ALS180DG4
SN65ALS180D-00 LINE TRANSCEIVER, PDSO14 Texas Instruments SN65ALS180DE4 vs SN65ALS180D-00
SN75ALS180DE4 Differential Driver And Receiver Pair 14-SOIC 0 to 70 Texas Instruments SN65ALS180DE4 vs SN75ALS180DE4
SN75ALS180DRE4 Differential Driver And Receiver Pair 14-SOIC 0 to 70 Texas Instruments SN65ALS180DE4 vs SN75ALS180DRE4
SN65ALS180DRG4 Differential Driver And Receiver Pair 14-SOIC -40 to 85 Texas Instruments SN65ALS180DE4 vs SN65ALS180DRG4
SN75ALS180DRG4 Differential Driver And Receiver Pair 14-SOIC 0 to 70 Texas Instruments SN65ALS180DE4 vs SN75ALS180DRG4

Related Parts for SN65ALS180DE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65ALS180DE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65ALS180DE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65ALS180DE4 would you like to use for your alert(s)?
  • Please alert me when SN65ALS180DE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65ALS180DE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65ALS180DE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65ALS180DE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65ALS180DE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65ALS180DE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: