-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Driver And Receiver Pair 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 429 |
|
RFQ | ||
|
Bristol Electronics | 104 |
|
RFQ | ||
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, BIPOLAR, PDSO14 | 322 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, BIPOLAR, PDSO14 | 232 |
|
$2.4605 / $3.9900 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, BIPOLAR, PDSO14 | 40 |
|
$2.3850 / $4.7700 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, BIPOLAR, PDSO14 | 20 |
|
$2.8314 / $3.8610 | Buy Now |
|
Rochester Electronics | SN65ALS180 Differential Driver And Receiver Pair RoHS: Compliant Status: Obsolete Min Qty: 1 | 1881 |
|
$2.0200 / $2.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65ALS180D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65ALS180D
Texas Instruments
Differential Driver And Receiver Pair 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A; V.11 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 19 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 13 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65ALS180D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65ALS180D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75ALS180DG4 | Differential Driver And Receiver Pair 14-SOIC 0 to 70 | Texas Instruments | SN65ALS180D vs SN75ALS180DG4 |
SN65ALS180DR | Differential Driver And Receiver Pair 14-SOIC -40 to 85 | Texas Instruments | SN65ALS180D vs SN65ALS180DR |
SN65ALS180DG4 | Differential Driver And Receiver Pair 14-SOIC -40 to 85 | Texas Instruments | SN65ALS180D vs SN65ALS180DG4 |
SN75ALS180DR | Differential Driver And Receiver Pair 14-SOIC 0 to 70 | Texas Instruments | SN65ALS180D vs SN75ALS180DR |
SN65ALS180DRG4 | Differential Driver And Receiver Pair 14-SOIC -40 to 85 | Texas Instruments | SN65ALS180D vs SN65ALS180DRG4 |
SN75ALS180D-00 | LINE TRANSCEIVER, PDSO14 | Texas Instruments | SN65ALS180D vs SN75ALS180D-00 |
SN75ALS180D | Differential Driver And Receiver Pair 14-SOIC 0 to 70 | Texas Instruments | SN65ALS180D vs SN75ALS180D |
SN65ALS180DRE4 | LINE TRANSCEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN65ALS180D vs SN65ALS180DRE4 |