There are no models available for this part yet.
Overview of SN75ALS180D-00 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SN75ALS180D-00 by Texas Instruments
Part Data Attributes for SN75ALS180D-00 by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
SOP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
Input Characteristics
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
V.11; X.27; EIA-422-A; EIA-485
|
JESD-30 Code
|
R-PDSO-G14
|
Length
|
8.65 mm
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
19 ns
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max
|
30 mA
|
Supply Voltage-Max
|
5.25 V
|
Supply Voltage-Min
|
4.75 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
13 ns
|
Width
|
3.9 mm
|
Alternate Parts for SN75ALS180D-00
This table gives cross-reference parts and alternative options found for SN75ALS180D-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75ALS180D-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75ALS180DG4 | Differential Driver And Receiver Pair 14-SOIC 0 to 70 | Texas Instruments | SN75ALS180D-00 vs SN75ALS180DG4 |
SN65ALS180D-00 | LINE TRANSCEIVER, PDSO14 | Texas Instruments | SN75ALS180D-00 vs SN65ALS180D-00 |
SN75ALS180DRE4 | Differential Driver And Receiver Pair 14-SOIC 0 to 70 | Texas Instruments | SN75ALS180D-00 vs SN75ALS180DRE4 |
SN65ALS180DRG4 | Differential Driver And Receiver Pair 14-SOIC -40 to 85 | Texas Instruments | SN75ALS180D-00 vs SN65ALS180DRG4 |
SN65ALS180D | Differential Driver And Receiver Pair 14-SOIC -40 to 85 | Texas Instruments | SN75ALS180D-00 vs SN65ALS180D |
SN75ALS180DRG4 | Differential Driver And Receiver Pair 14-SOIC 0 to 70 | Texas Instruments | SN75ALS180D-00 vs SN75ALS180DRG4 |
SN75ALS180DE4 | Differential Driver And Receiver Pair 14-SOIC 0 to 70 | Texas Instruments | SN75ALS180D-00 vs SN75ALS180DE4 |