Part Details for SN54LS682J by Texas Instruments
Overview of SN54LS682J by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Automotive
Price & Stock for SN54LS682J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN54LS682J-ND
|
DigiKey | IC COMPARATOR MAG 8BIT 20CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | MAGNITUDE COMPARATOR, 20 Pin, Ceramic, DIP | 4 |
|
$18.2000 / $20.4750 | Buy Now |
|
Quest Components | MAGNITUDE COMPARATOR, 20 Pin, Ceramic, DIP | 16 |
|
$20.7480 / $21.8400 | Buy Now |
|
Rochester Electronics | 54LS682 8-Bit Identity/Magnitude Comparators RoHS: Not Compliant Status: Active Min Qty: 1 | 7 |
|
$28.3800 / $33.3900 | Buy Now |
|
Ameya Holding Limited | 3047 |
|
RFQ | ||
|
ComSIT USA | 8-BIT MAGNITUDE COMPARATOR Magnitude Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDIP20 RoHS: Compliant | Europe - 7 |
|
RFQ |
Part Details for SN54LS682J
SN54LS682J CAD Models
SN54LS682J Part Data Attributes:
|
SN54LS682J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS682J
Texas Instruments
8-Bit Identity/Magnitude Comparators 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH PULL-UP RESISTORS ON B INPUTS; WITH A = B & A > B OUTPUTS | |
Family | LS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 70 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54LS682J
This table gives cross-reference parts and alternative options found for SN54LS682J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS682J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS682J | LS SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CDIP20, 732-03 | Motorola Mobility LLC | SN54LS682J vs SN54LS682J |
SN54LS682JD | Magnitude Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | SN54LS682J vs SN54LS682JD |
SN74LS682NE4 | 8-Bit Identity/Magnitude Comparators 20-PDIP 0 to 70 | Texas Instruments | SN54LS682J vs SN74LS682NE4 |
SN74LS682NS | Magnitude Comparator, LS Series, 8-Bit, Inverted Output, TTL, PDIP20, PLASTIC PACKAGE-20 | Motorola Semiconductor Products | SN54LS682J vs SN74LS682NS |
SN74LS682N | 8-Bit Identity/Magnitude Comparators 20-PDIP 0 to 70 | Texas Instruments | SN54LS682J vs SN74LS682N |
SN74LS682JD | LS SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN54LS682J vs SN74LS682JD |
SN54LS682JD | LS SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN54LS682J vs SN54LS682JD |
SN74LS682ND | LS SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDIP20, PLASTIC PACKAGE-20 | Motorola Mobility LLC | SN54LS682J vs SN74LS682ND |
SN74LS682JS | Magnitude Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | SN54LS682J vs SN74LS682JS |
SN74LS682NS | LS SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDIP20, PLASTIC PACKAGE-20 | Motorola Mobility LLC | SN54LS682J vs SN74LS682NS |