Part Details for SN54LS682JD by Motorola Mobility LLC
Overview of SN54LS682JD by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS682JD
SN54LS682JD CAD Models
SN54LS682JD Part Data Attributes
|
SN54LS682JD
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS682JD
Motorola Mobility LLC
LS SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH PULLUP RESISTORS ON B INPUTS | |
Family | LS | |
JESD-30 Code | R-CDIP-T20 | |
Length | 24.515 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 70 mA | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS682JD
This table gives cross-reference parts and alternative options found for SN54LS682JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS682JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS682NS | Magnitude Comparator, LS Series, 8-Bit, Inverted Output, TTL, PDIP20, PLASTIC PACKAGE-20 | Motorola Semiconductor Products | SN54LS682JD vs SN74LS682NS |
SN74LS682NE4 | 8-Bit Identity/Magnitude Comparators 20-PDIP 0 to 70 | Texas Instruments | SN54LS682JD vs SN74LS682NE4 |
SN74LS682N | 8-Bit Identity/Magnitude Comparators 20-PDIP 0 to 70 | Texas Instruments | SN54LS682JD vs SN74LS682N |
SN54LS682J | Magnitude Comparator, | Raytheon Semiconductor | SN54LS682JD vs SN54LS682J |
SNJ54LS682J | 8-Bit Identity/Magnitude Comparators 20-CDIP -55 to 125 | Texas Instruments | SN54LS682JD vs SNJ54LS682J |
SN54LS682J | LS SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CDIP20, 732-03 | Motorola Mobility LLC | SN54LS682JD vs SN54LS682J |
SN74LS682ND | LS SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, PDIP20, PLASTIC PACKAGE-20 | Motorola Mobility LLC | SN54LS682JD vs SN74LS682ND |
SN74LS682JDS | LS SERIES, 8-BIT MAGNITUDE COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN54LS682JD vs SN74LS682JDS |
SN54LS682JD | Magnitude Comparator, LS Series, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | SN54LS682JD vs SN54LS682JD |