Part Details for SN54LS377J-00 by Texas Instruments
Overview of SN54LS377J-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for SN54LS377J-00
SN54LS377J-00 CAD Models
SN54LS377J-00 Part Data Attributes
|
SN54LS377J-00
Texas Instruments
Buy Now
|
Compare Parts:
SN54LS377J-00
Texas Instruments
LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HOLD MODE | |
Family | LS | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 28 mA | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 30 MHz |
Alternate Parts for SN54LS377J-00
This table gives cross-reference parts and alternative options found for SN54LS377J-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS377J-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/32504BRA | Octal D-type Flip-Flops With Enable 20-CDIP -55 to 125 | Texas Instruments | SN54LS377J-00 vs JM38510/32504BRA |
SN74LS377JD | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN54LS377J-00 vs SN74LS377JD |
74LS377N | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 | Signetics | SN54LS377J-00 vs 74LS377N |
54LS377/BRA | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDIP20 | YAGEO Corporation | SN54LS377J-00 vs 54LS377/BRA |
GD54LS377 | D Flip-Flop, PDIP20, | Goldstar Electron Co Ltd | SN54LS377J-00 vs GD54LS377 |
SN54LS377J | Octal D-type Flip-Flops With Enable 20-CDIP -55 to 125 | Texas Instruments | SN54LS377J-00 vs SN54LS377J |
M38510/32504SRA | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Signetics | SN54LS377J-00 vs M38510/32504SRA |
GD74LS377J | D Flip-Flop, CDIP20, | Goldstar Electron Co Ltd | SN54LS377J-00 vs GD74LS377J |
DM54LS377J | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN54LS377J-00 vs DM54LS377J |
SN54LS377J | D Flip-Flop, 8-Func, Positive Edge Triggered, TTL, CDIP20, | Monolithic Memories (RETIRED) | SN54LS377J-00 vs SN54LS377J |