Part Details for GD74LS377J by Goldstar Electron Co Ltd
Overview of GD74LS377J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74LS377J
GD74LS377J CAD Models
GD74LS377J Part Data Attributes
|
GD74LS377J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74LS377J
Goldstar Electron Co Ltd
D Flip-Flop, CDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-CDIP-T20 | |
Logic IC Type | D FLIP-FLOP | |
Number of Terminals | 20 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74LS377J
This table gives cross-reference parts and alternative options found for GD74LS377J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74LS377J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54LS377J-MLS | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | GD74LS377J vs DM54LS377J-MLS |
SNJ54LS377J-00 | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20 | Texas Instruments | GD74LS377J vs SNJ54LS377J-00 |
GD54LS377 | D Flip-Flop, PDIP20, | Goldstar Electron Co Ltd | GD74LS377J vs GD54LS377 |
GD74LS377 | D Flip-Flop, PDIP20, | Goldstar Electron Co Ltd | GD74LS377J vs GD74LS377 |
74LS377N | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 | Signetics | GD74LS377J vs 74LS377N |
JM38510/32504BRA | Octal D-type Flip-Flops With Enable 20-CDIP -55 to 125 | Texas Instruments | GD74LS377J vs JM38510/32504BRA |
SN54LS377JD | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | GD74LS377J vs SN54LS377JD |
SN74LS377N-00 | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20 | Texas Instruments | GD74LS377J vs SN74LS377N-00 |
SN74LS377JDS | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | GD74LS377J vs SN74LS377JDS |
SN74LS377N-10 | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20 | Texas Instruments | GD74LS377J vs SN74LS377N-10 |