There are no models available for this part yet.
Overview of JM38510/32504BRA by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Price & Stock for JM38510/32504BRA by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-JM38510/32504BRA-ND
|
DigiKey | 54LS377 OCTAL D-TYPE FLIP-FLOPS Min Qty: 22 Container: Bulk MARKETPLACE PRODUCT |
1266 In Stock |
|
$14.0800 | Buy Now | |
Bristol Electronics | 157 |
|
RFQ | ||||
Bristol Electronics | 62 |
|
RFQ | ||||
Quest Components | 38510/32504BRA | 160 |
|
$14.5080 / $20.4019 | Buy Now | ||
Quest Components | 38510/32504BRA | 125 |
|
$15.8681 / $20.4019 | Buy Now | ||
Quest Components | 38510/32504BRA | 48 |
|
$8.7542 / $14.1960 | Buy Now | ||
Quest Components | 38510/32504BRA | 47 |
|
$6.4358 / $10.4364 | Buy Now | ||
Quest Components | 38510/32504BRA | 14 |
|
$13.6013 / $18.1350 | Buy Now | ||
Quest Components | 38510/32504BRA | 7 |
|
$3.0000 / $6.0000 | Buy Now | ||
Quest Components | 38510/32504BRA | 1 |
|
$20.5000 | Buy Now |
CAD Models for JM38510/32504BRA by Texas Instruments
Part Data Attributes for JM38510/32504BRA by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Family
|
LS
|
JESD-30 Code
|
R-GDIP-T20
|
JESD-609 Code
|
e0
|
Length
|
24.2 mm
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup
|
30000000 Hz
|
Max I(ol)
|
0.008 A
|
Number of Bits
|
8
|
Number of Functions
|
8
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP20,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Packing Method
|
TUBE
|
Power Supply Current-Max (ICC)
|
28 mA
|
Prop. Delay@Nom-Sup
|
27 ns
|
Propagation Delay (tpd)
|
27 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-M-38510 Class B
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
6.92 mm
|
fmax-Min
|
35 MHz
|
Alternate Parts for JM38510/32504BRA
This table gives cross-reference parts and alternative options found for JM38510/32504BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/32504BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32504BRX | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, CDIP20 | Motorola Semiconductor Products | JM38510/32504BRA vs M38510/32504BRX |
SN74LS377N-10 | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20 | Texas Instruments | JM38510/32504BRA vs SN74LS377N-10 |
GD74LS377 | D Flip-Flop, PDIP20, | Goldstar Electron Co Ltd | JM38510/32504BRA vs GD74LS377 |
54LS377/BRA | 54LS377/BRA | NXP Semiconductors | JM38510/32504BRA vs 54LS377/BRA |
SN74LS377JDS | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | JM38510/32504BRA vs SN74LS377JDS |
SN74LS377JD | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | JM38510/32504BRA vs SN74LS377JD |
5962-3832504BRX | IC LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, FF/Latch | NXP Semiconductors | JM38510/32504BRA vs 5962-3832504BRX |
SN74LS377NS | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Motorola Mobility LLC | JM38510/32504BRA vs SN74LS377NS |
M38510/32504BRA | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20 | Motorola Mobility LLC | JM38510/32504BRA vs M38510/32504BRA |
M38510/32504BRA | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, CDIP20 | Motorola Semiconductor Products | JM38510/32504BRA vs M38510/32504BRA |