Part Details for SN54LS377J by Monolithic Memories (RETIRED)
Overview of SN54LS377J by Monolithic Memories (RETIRED)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Part Details for SN54LS377J
SN54LS377J CAD Models
SN54LS377J Part Data Attributes
|
SN54LS377J
Monolithic Memories (RETIRED)
Buy Now
Datasheet
|
Compare Parts:
SN54LS377J
Monolithic Memories (RETIRED)
D Flip-Flop, 8-Func, Positive Edge Triggered, TTL, CDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC MEMORIES | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | D FLIP-FLOP | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for SN54LS377J
This table gives cross-reference parts and alternative options found for SN54LS377J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS377J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54LS377J-MLS | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN54LS377J vs DM54LS377J-MLS |
SNJ54LS377J-00 | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20 | Texas Instruments | SN54LS377J vs SNJ54LS377J-00 |
GD54LS377 | D Flip-Flop, PDIP20, | Goldstar Electron Co Ltd | SN54LS377J vs GD54LS377 |
GD74LS377 | D Flip-Flop, PDIP20, | Goldstar Electron Co Ltd | SN54LS377J vs GD74LS377 |
74LS377N | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 | Signetics | SN54LS377J vs 74LS377N |
JM38510/32504BRA | Octal D-type Flip-Flops With Enable 20-CDIP -55 to 125 | Texas Instruments | SN54LS377J vs JM38510/32504BRA |
SN54LS377JD | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN54LS377J vs SN54LS377JD |
SN74LS377N-00 | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20 | Texas Instruments | SN54LS377J vs SN74LS377N-00 |
SN74LS377JDS | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN54LS377J vs SN74LS377JDS |
SN74LS377N-10 | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20 | Texas Instruments | SN54LS377J vs SN74LS377N-10 |