SN54LS374J
Description: Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20,

Overview of SN54LS374J by Monolithic Memories (RETIRED)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for SN54LS374J by Monolithic Memories (RETIRED)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54LS374J by Monolithic Memories (RETIRED)

SN54LS374J
Monolithic Memories (RETIRED)
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MONOLITHIC MEMORIES
Package Description
DIP, DIP20,.3
Reach Compliance Code
unknown
Family
LS
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
28 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Want to compare parts?
  1. SN54LS374J
    Monolithic Memories (RETIRED)
    Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20,
    VS

Alternate Parts for SN54LS374J

This table gives cross-reference parts and alternative options found for SN54LS374J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS374J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS374N-00 LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments SN54LS374J vs SN74LS374N-00
N74LS374N Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, Signetics SN54LS374J vs N74LS374N
SN54ALS374AJ Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CDIP Texas Instruments SN54LS374J vs SN54ALS374AJ
SN74ALS374N ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments SN54LS374J vs SN74ALS374N
SN54ALS374J-00 ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments SN54LS374J vs SN54ALS374J-00
DM74ALS374AN ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Texas Instruments SN54LS374J vs DM74ALS374AN
DM74LS374N Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation SN54LS374J vs DM74LS374N
GD74LS374J Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, Goldstar Electron Co Ltd SN54LS374J vs GD74LS374J
SN54LS374JD LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC SN54LS374J vs SN54LS374JD
SN74LS374J4 Bus Driver, Rochester Electronics LLC SN54LS374J vs SN74LS374J4
Part Number Description Manufacturer Compare
DV74ALS374P Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 avg Semiconductors SN54LS374J vs DV74ALS374P
DV74LS374P Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 avg Semiconductors SN54LS374J vs DV74LS374P
SN74LS374NS Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 Motorola Semiconductor Products SN54LS374J vs SN74LS374NS
7801101RA LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20 Motorola Mobility LLC SN54LS374J vs 7801101RA
DM54LS374J Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation SN54LS374J vs DM54LS374J
SN74LS374NS LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC SN54LS374J vs SN74LS374NS
DV74ALS374N Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 avg Semiconductors SN54LS374J vs DV74ALS374N
54LS374/BRAJC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20 Motorola Mobility LLC SN54LS374J vs 54LS374/BRAJC
SN54LS374J Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CDIP -55 to 125 Texas Instruments SN54LS374J vs SN54LS374J
54LS374/BRA Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, YAGEO Corporation SN54LS374J vs 54LS374/BRA

Related Parts for SN54LS374J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54LS374J by Monolithic Memories (RETIRED).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54LS374J by Monolithic Memories (RETIRED)

  • Please alert me when SN54LS374J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN54LS374J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54LS374J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN54LS374J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54LS374J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54LS374J by Monolithic Memories (RETIRED)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: