Logic
DM74ALS374AN
Description: ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20

Overview of DM74ALS374AN by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

CAD Models for DM74ALS374AN by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74ALS374AN by Texas Instruments

DM74ALS374AN
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ALS
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Length
26.075 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
35000000 Hz
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
28 mA
Propagation Delay (tpd)
16 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.62 mm
Want to compare parts?
  1. DM74ALS374AN
    Texas Instruments
    ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20
    VS

Alternate Parts for DM74ALS374AN

This table gives cross-reference parts and alternative options found for DM74ALS374AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS374AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/32503BRA IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors DM74ALS374AN vs M38510/32503BRA
SN74LS374N LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 onsemi DM74ALS374AN vs SN74LS374N
SN74LS374N LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Freescale Semiconductor DM74ALS374AN vs SN74LS374N
M38510/32503BRB IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors DM74ALS374AN vs M38510/32503BRB
DM64ALS374AN ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Texas Instruments DM74ALS374AN vs DM64ALS374AN
7801101RA LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERDIP-20 Motorola Mobility LLC DM74ALS374AN vs 7801101RA
SN74ALS374AN Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-PDIP 0 to 70 Texas Instruments DM74ALS374AN vs SN74ALS374AN
SN74LS374N Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, AMD DM74ALS374AN vs SN74LS374N
54LS374/BRA Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, YAGEO Corporation DM74ALS374AN vs 54LS374/BRA
DM74LS374N Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation DM74ALS374AN vs DM74LS374N
Part Number Description Manufacturer Compare
DM54LS374J/883B Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 National Semiconductor Corporation DM74ALS374AN vs DM54LS374J/883B
M38510/32503BRA Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CDIP -55 to 125 Texas Instruments DM74ALS374AN vs M38510/32503BRA
M38510/32503SRA LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments DM74ALS374AN vs M38510/32503SRA
M38510/32503BRB Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Signetics DM74ALS374AN vs M38510/32503BRB
DM64ALS374AN ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Texas Instruments DM74ALS374AN vs DM64ALS374AN
SN74LS374NS LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC DM74ALS374AN vs SN74LS374NS
SN54LS374J883B Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, Monolithic Memories (RETIRED) DM74ALS374AN vs SN54LS374J883B
SN54ALS374J-00 ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 Texas Instruments DM74ALS374AN vs SN54ALS374J-00
SN74LS374NP3 Bus Driver, Rochester Electronics LLC DM74ALS374AN vs SN74LS374NP3
DV74ALS374P Bus Driver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 avg Semiconductors DM74ALS374AN vs DV74ALS374P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74ALS374AN by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74ALS374AN by Texas Instruments

  • Please alert me when DM74ALS374AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74ALS374AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74ALS374AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74ALS374AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74ALS374AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74ALS374AN by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: