Part Details for GD74LS374J by Goldstar Electron Co Ltd
Overview of GD74LS374J by Goldstar Electron Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GD74LS374J
GD74LS374J CAD Models
GD74LS374J Part Data Attributes
|
GD74LS374J
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GD74LS374J
Goldstar Electron Co Ltd
Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-CDIP-T20 | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 40 mA | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for GD74LS374J
This table gives cross-reference parts and alternative options found for GD74LS374J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GD74LS374J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54LS374J/883B | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | GD74LS374J vs DM54LS374J/883B |
N74LS374N | D Flip-Flop, 8-Func, Positive Edge Triggered, TTL, PDIP20 | Philips Semiconductors | GD74LS374J vs N74LS374N |
SN74LS374NTB | D Flip-Flop, 8-Func, TTL, PDIP20, | AMD | GD74LS374J vs SN74LS374NTB |
54LS374DMQB | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | GD74LS374J vs 54LS374DMQB |
M38510/32503BRB | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Philips Semiconductors | GD74LS374J vs M38510/32503BRB |
SN74LS374N | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, | Monolithic Memories (RETIRED) | GD74LS374J vs SN74LS374N |
SN54ALS374J-00 | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | GD74LS374J vs SN54ALS374J-00 |
7801101RA | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERDIP-20 | Motorola Semiconductor Products | GD74LS374J vs 7801101RA |
SN74LS374NP1 | Bus Driver, | Rochester Electronics LLC | GD74LS374J vs SN74LS374NP1 |
54LS374DMQB | IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver | Texas Instruments | GD74LS374J vs 54LS374DMQB |