-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN54LS374J-ND
|
DigiKey | OCTAL D-TYPE EDGE TRIGGERED FLIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Ceramic, DIP | 81 |
|
$11.0911 / $18.4852 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Ceramic, DIP | 36 |
|
$18.3362 / $20.3736 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Ceramic, DIP | 14 |
|
$14.9360 / $16.8030 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Ceramic, DIP | 1 |
|
$9.0000 | Buy Now |
DISTI #
SMC-SN54LS374J
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 2 |
|
$11.9401 / $12.9351 | RFQ |
|
Win Source Electronics | OCTAL D-TYPE EDGE TRIGGERED FLIP / Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-CDIP (0.300", 7.62mm) | 21 |
|
$14.4450 / $21.6670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN54LS374J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS374J
Texas Instruments
Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LG_MAX | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN54LS374J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS374J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/32503BRX | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | YAGEO Corporation | SN54LS374J vs M38510/32503BRX |
M38510/32503BRB | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Philips Semiconductors | SN54LS374J vs M38510/32503BRB |
M38510/32503BRX | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Lansdale Semiconductor Inc | SN54LS374J vs M38510/32503BRX |
5962-01-140-4132 | D Flip-Flop, 8-Func, TTL, CDIP20, | AMD | SN54LS374J vs 5962-01-140-4132 |
SN74LS374NP1 | Bus Driver, | Rochester Electronics LLC | SN54LS374J vs SN74LS374NP1 |
SN54ALS374J-00 | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | Texas Instruments | SN54LS374J vs SN54ALS374J-00 |
SN74LS374NT | D Flip-Flop, 8-Func, TTL, PDIP20, | AMD | SN54LS374J vs SN74LS374NT |
M38510/32503BRX | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | SN54LS374J vs M38510/32503BRX |
SN74LS374N3 | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, MS-001AD, DIP-20 | Rochester Electronics LLC | SN54LS374J vs SN74LS374N3 |
SN74ALS374N-10 | ALS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | SN54LS374J vs SN74ALS374N-10 |