Part Details for SNJ54HC11FKR by Texas Instruments
Overview of SNJ54HC11FKR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SNJ54HC11FKR
SNJ54HC11FKR CAD Models
SNJ54HC11FKR Part Data Attributes
|
SNJ54HC11FKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54HC11FKR
Texas Instruments
HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SNJ54HC11FKR
This table gives cross-reference parts and alternative options found for SNJ54HC11FKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54HC11FKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC11FK-00 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CQCC20 | Texas Instruments | SNJ54HC11FKR vs SNJ54HC11FK-00 |
84048012X | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | SNJ54HC11FKR vs 84048012X |
MM54HC11E | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20, Gate | Texas Instruments | SNJ54HC11FKR vs MM54HC11E |
SNC54HC11FK | IC,LOGIC GATE,3 3-INPUT AND,HC-CMOS,LLCC,20PIN,CERAMIC | Texas Instruments | SNJ54HC11FKR vs SNC54HC11FK |
SN54HC11FKR | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SNJ54HC11FKR vs SN54HC11FKR |
SN54HC11FK-00 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CQCC20 | Texas Instruments | SNJ54HC11FKR vs SN54HC11FK-00 |
84048012A | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 20-LCCC -55 to 125 | Texas Instruments | SNJ54HC11FKR vs 84048012A |
MM54HC11E | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | SNJ54HC11FKR vs MM54HC11E |
MM54HC11E | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SNJ54HC11FKR vs MM54HC11E |
84048012A | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | SNJ54HC11FKR vs 84048012A |