There are no models available for this part yet.
Overview of MM54HC11E by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
CAD Models for MM54HC11E by National Semiconductor Corporation
Part Data Attributes for MM54HC11E by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
QCCN, LCC20,.35SQ
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
HC/UH
|
JESD-30 Code
|
S-CQCC-N20
|
JESD-609 Code
|
e0
|
Length
|
8.89 mm
|
Load Capacitance (CL)
|
50 pF
|
Logic IC Type
|
AND GATE
|
Number of Functions
|
3
|
Number of Inputs
|
3
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC20,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Propagation Delay (tpd)
|
38 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
1.905 mm
|
Supply Voltage-Max (Vsup)
|
6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
8.89 mm
|
Alternate Parts for MM54HC11E
This table gives cross-reference parts and alternative options found for MM54HC11E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC11E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC11FK-00 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CQCC20 | Texas Instruments | MM54HC11E vs SNJ54HC11FK-00 |
84048012X | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | MM54HC11E vs 84048012X |
MM54HC11E | IC HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20, Gate | Texas Instruments | MM54HC11E vs MM54HC11E |
SNC54HC11FK | IC,LOGIC GATE,3 3-INPUT AND,HC-CMOS,LLCC,20PIN,CERAMIC | Texas Instruments | MM54HC11E vs SNC54HC11FK |
SNJ54HC11FKR | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | MM54HC11E vs SNJ54HC11FKR |
SN54HC11FKR | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | MM54HC11E vs SN54HC11FKR |
SN54HC11FK-00 | HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CQCC20 | Texas Instruments | MM54HC11E vs SN54HC11FK-00 |
84048012A | Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 20-LCCC -55 to 125 | Texas Instruments | MM54HC11E vs 84048012A |
MM54HC11E | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | MM54HC11E vs MM54HC11E |
84048012A | AND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | MM54HC11E vs 84048012A |