N74F11N
Description: AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14

Overview of N74F11N by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

CAD Models for N74F11N by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N74F11N by YAGEO Corporation

N74F11N
YAGEO Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-PDIP-T14
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Number of Functions
3
Number of Inputs
3
Number of Terminals
14
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
9.7 mA
Propagation Delay (tpd)
6.5 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. N74F11N
    YAGEO Corporation
    AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14
    VS

Alternate Parts for N74F11N

This table gives cross-reference parts and alternative options found for N74F11N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74F11N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74F11PCQR AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, PLASTIC, DIP-14 Fairchild Semiconductor Corporation N74F11N vs 74F11PCQR
54F11SDMQB AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 Fairchild Semiconductor Corporation N74F11N vs 54F11SDMQB
74F11DC IC F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, Gate National Semiconductor Corporation N74F11N vs 74F11DC
JM38510/34002BCA F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERDIP-14 Motorola Mobility LLC N74F11N vs JM38510/34002BCA
933668130602 F/FAST SERIES, TRIPLE 3-INPUT AND GATE, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, MO-001AA, DIP-14 NXP Semiconductors N74F11N vs 933668130602
MC74F11J AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products N74F11N vs MC74F11J
JM38510/34002BCA AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERDIP-14 Motorola Semiconductor Products N74F11N vs JM38510/34002BCA
M38510/34002BCA AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products N74F11N vs M38510/34002BCA
MC54F11J AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, 632-08 Motorola Semiconductor Products N74F11N vs MC54F11J
M38510/34002BCX F/FAST SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments N74F11N vs M38510/34002BCX
Part Number Description Manufacturer Compare
SNJ54AS11FK Triple 3-Input Positive-AND Gates 20-LCCC -55 to 125 Texas Instruments N74F11N vs SNJ54AS11FK
M54HC11D1 HC/UH SERIES, TRIPLE 3-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 STMicroelectronics N74F11N vs M54HC11D1
SN54F21J AND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Rochester Electronics LLC N74F11N vs SN54F21J
74F11SPC AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDIP14, SLIM, PLASTIC, DIP-14 Fairchild Semiconductor Corporation N74F11N vs 74F11SPC
74HC11NB HC/UH SERIES, TRIPLE 3-INPUT AND GATE, PDIP14 NXP Semiconductors N74F11N vs 74HC11NB
54F11SDMQB AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, SLIM, CERAMIC, DIP-14 Fairchild Semiconductor Corporation N74F11N vs 54F11SDMQB
54F11DM AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation N74F11N vs 54F11DM
M38510/65204B2A HC/UH SERIES, TRIPLE 3-INPUT AND GATE, QCC20, 0.350 X 0.350 INCH, LCC-20 Texas Instruments N74F11N vs M38510/65204B2A
M38510/65204SCA HC/UH SERIES, TRIPLE 3-INPUT AND GATE, DIP14, 0.25 X 0.75 INCH, DIP-14 Texas Instruments N74F11N vs M38510/65204SCA
74F11SCX AND Gate, F/FAST Series, 3-Func, 3-Input, TTL, PDSO14, 0.150 INCH, SOIC-14 Rochester Electronics LLC N74F11N vs 74F11SCX

Related Parts for N74F11N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74F11N by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74F11N by YAGEO Corporation

Select Manufacturer
Which Manufacturer of N74F11N would you like to use for your alert(s)?
  • Please alert me when N74F11N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74F11N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74F11N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74F11N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74F11N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74F11N by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: