Part Details for SMS7621-006LF by Skyworks Solutions Inc
Overview of SMS7621-006LF by Skyworks Solutions Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for SMS7621-006LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1119-1-ND
|
DigiKey | RF DIODE SCHOTTKY 2V 75MW SOT23 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26688 In Stock |
|
$0.2626 / $0.7900 | Buy Now |
DISTI #
873-SMS7621-006LF
|
Mouser Electronics | Schottky Diodes & Rectifiers Ls=1.5nH SOT-23 Reverse Series Pair RoHS: Compliant | 19116 |
|
$0.2600 / $0.7900 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 20 |
|
$0.7313 / $1.1250 | Buy Now |
|
Quest Components | 4800 |
|
$0.3120 / $1.0400 | Buy Now | |
|
Quest Components | 400 |
|
$0.4296 / $1.0740 | Buy Now | |
|
Quest Components | 16 |
|
$1.2000 / $1.5000 | Buy Now | |
DISTI #
SMS7621-006LF-B
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SMS7621-006LF
|
Richardson RFPD | RF SCHOTTKY DIODE RoHS: Compliant Min Qty: 15000 | 0 |
|
$0.2400 | Buy Now |
|
Sense Electronic Company Limited | SOT-23 | 1559 |
|
RFQ |
Part Details for SMS7621-006LF
SMS7621-006LF CAD Models
SMS7621-006LF Part Data Attributes:
|
SMS7621-006LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMS7621-006LF
Skyworks Solutions Inc
Mixer Diode, Low Barrier, X Band, Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Skyworks | |
Additional Feature | LOW NOISE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.25 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.32 V | |
Frequency Band | X BAND | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.075 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 2 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type of Schottky Barrier | LOW BARRIER |
Alternate Parts for SMS7621-006LF
This table gives cross-reference parts and alternative options found for SMS7621-006LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS7621-006LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSM276SR | SILICON, MIXER DIODE, MPAK-3 | Renesas Electronics Corporation | SMS7621-006LF vs HSM276SR |
MA2J7280G | Mixer Diode, L Band, Silicon, ROHS COMPLIANT, SMINI2-F3, 2 PIN | Panasonic Electronic Components | SMS7621-006LF vs MA2J7280G |
BAT17DS | Mixer Diode, Silicon, | General Instrument Corp | SMS7621-006LF vs BAT17DS |
HSMS-8202L32G | Mixer Diode, X Band to KU Band, Silicon | Broadcom Limited | SMS7621-006LF vs HSMS-8202L32G |
MA4E1245KBTR3 | Mixer Diode, Low Barrier, X Band, Silicon, PLASTIC PACKAGE-3 | MACOM | SMS7621-006LF vs MA4E1245KBTR3 |
HSMS-2802T31 | Mixer Diode, Silicon | Broadcom Limited | SMS7621-006LF vs HSMS-2802T31 |
BAS70-07 | Mixer Diode, Silicon, SOT-143, 4 PIN | Infineon Technologies AG | SMS7621-006LF vs BAS70-07 |
HSMS-2822T30G | Mixer Diode, Silicon | Broadcom Limited | SMS7621-006LF vs HSMS-2822T30G |
HSMS-2825-BLK | Mixer Diode, Silicon | Broadcom Limited | SMS7621-006LF vs HSMS-2825-BLK |
HSMS-2812T30G | Mixer Diode, Silicon | Broadcom Limited | SMS7621-006LF vs HSMS-2812T30G |