Part Details for MA2J7280G by Panasonic Electronic Components
Overview of MA2J7280G by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MA2J7280G
MA2J7280G CAD Models
MA2J7280G Part Data Attributes
|
MA2J7280G
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MA2J7280G
Panasonic Electronic Components
Mixer Diode, L Band, Silicon, ROHS COMPLIANT, SMINI2-F3, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Manufacturer Package Code | SMINI2-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.03 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MA2J7280G
This table gives cross-reference parts and alternative options found for MA2J7280G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA2J7280G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2824-TR1G | SILICON, C BAND, MIXER DIODE, LEAD FREE PACKAGE-3 | Avago Technologies | MA2J7280G vs HSMS-2824-TR1G |
HSMS-2825-BLKG | Mixer Diode, C Band, Silicon, LEAD FREE PACKAGE-4 | Broadcom Limited | MA2J7280G vs HSMS-2825-BLKG |
MMBD353LT3G | SILICON, UHF BAND, MIXER DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | onsemi | MA2J7280G vs MMBD353LT3G |
HSM88WKTR | SILICON, MIXER DIODE | Renesas Electronics Corporation | MA2J7280G vs HSM88WKTR |
HSMS-2825-BLKG | SILICON, C BAND, MIXER DIODE, LEAD FREE PACKAGE-4 | Avago Technologies | MA2J7280G vs HSMS-2825-BLKG |
HSU88 | SILICON, MIXER DIODE, URP, 2 PIN | Renesas Electronics Corporation | MA2J7280G vs HSU88 |
PMBD353,215 | PMBD353 - Schottky barrier double diode TO-236 3-Pin | NXP Semiconductors | MA2J7280G vs PMBD353,215 |
SMS7621-075 | Mixer Diode, Low Barrier, X Band, Silicon, PLASTIC, SC-70, 3 PIN | Skyworks Solutions Inc | MA2J7280G vs SMS7621-075 |
HSMS-2852#L32G | Mixer Diode, Ultra High Frequency to C Band, Silicon | Broadcom Limited | MA2J7280G vs HSMS-2852#L32G |
BAT17-05 | Mixer Diode, Very High Frequency to Ultra High Frequency, 7dB Noise Figure, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | MA2J7280G vs BAT17-05 |