Part Details for HSM276SR by Renesas Electronics Corporation
Overview of HSM276SR by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HSM276SR
HSM276SR CAD Models
HSM276SR Part Data Attributes
|
HSM276SR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HSM276SR
Renesas Electronics Corporation
SILICON, MIXER DIODE, MPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | MPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.9 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSM276SR
This table gives cross-reference parts and alternative options found for HSM276SR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSM276SR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2824-TR1G | SILICON, C BAND, MIXER DIODE, LEAD FREE PACKAGE-3 | Avago Technologies | HSM276SR vs HSMS-2824-TR1G |
HSMS-2825-BLKG | Mixer Diode, C Band, Silicon, LEAD FREE PACKAGE-4 | Broadcom Limited | HSM276SR vs HSMS-2825-BLKG |
MMBD353LT3G | SILICON, UHF BAND, MIXER DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | onsemi | HSM276SR vs MMBD353LT3G |
HSM88WKTR | SILICON, MIXER DIODE | Renesas Electronics Corporation | HSM276SR vs HSM88WKTR |
HSMS-2825-BLKG | SILICON, C BAND, MIXER DIODE, LEAD FREE PACKAGE-4 | Avago Technologies | HSM276SR vs HSMS-2825-BLKG |
HSU88 | SILICON, MIXER DIODE, URP, 2 PIN | Renesas Electronics Corporation | HSM276SR vs HSU88 |
PMBD353,215 | PMBD353 - Schottky barrier double diode TO-236 3-Pin | NXP Semiconductors | HSM276SR vs PMBD353,215 |
SMS7621-075 | Mixer Diode, Low Barrier, X Band, Silicon, PLASTIC, SC-70, 3 PIN | Skyworks Solutions Inc | HSM276SR vs SMS7621-075 |
HSMS-2852#L32G | Mixer Diode, Ultra High Frequency to C Band, Silicon | Broadcom Limited | HSM276SR vs HSMS-2852#L32G |
BAT17-05 | Mixer Diode, Very High Frequency to Ultra High Frequency, 7dB Noise Figure, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | HSM276SR vs BAT17-05 |