Part Details for MA4E1245KBTR3 by MACOM
Overview of MA4E1245KBTR3 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for MA4E1245KBTR3
MA4E1245KBTR3 CAD Models
MA4E1245KBTR3 Part Data Attributes
|
MA4E1245KBTR3
MACOM
Buy Now
Datasheet
|
Compare Parts:
MA4E1245KBTR3
MACOM
Mixer Diode, Low Barrier, X Band, Silicon, PLASTIC PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 |
Alternate Parts for MA4E1245KBTR3
This table gives cross-reference parts and alternative options found for MA4E1245KBTR3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA4E1245KBTR3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-2824-TR1G | SILICON, C BAND, MIXER DIODE, LEAD FREE PACKAGE-3 | Avago Technologies | MA4E1245KBTR3 vs HSMS-2824-TR1G |
HSMS-2825-BLKG | Mixer Diode, C Band, Silicon, LEAD FREE PACKAGE-4 | Broadcom Limited | MA4E1245KBTR3 vs HSMS-2825-BLKG |
MMBD353LT3G | SILICON, UHF BAND, MIXER DIODE, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | onsemi | MA4E1245KBTR3 vs MMBD353LT3G |
HSM88WKTR | SILICON, MIXER DIODE | Renesas Electronics Corporation | MA4E1245KBTR3 vs HSM88WKTR |
HSMS-2825-BLKG | SILICON, C BAND, MIXER DIODE, LEAD FREE PACKAGE-4 | Avago Technologies | MA4E1245KBTR3 vs HSMS-2825-BLKG |
HSU88 | SILICON, MIXER DIODE, URP, 2 PIN | Renesas Electronics Corporation | MA4E1245KBTR3 vs HSU88 |
PMBD353,215 | PMBD353 - Schottky barrier double diode TO-236 3-Pin | NXP Semiconductors | MA4E1245KBTR3 vs PMBD353,215 |
SMS7621-075 | Mixer Diode, Low Barrier, X Band, Silicon, PLASTIC, SC-70, 3 PIN | Skyworks Solutions Inc | MA4E1245KBTR3 vs SMS7621-075 |
HSMS-2852#L32G | Mixer Diode, Ultra High Frequency to C Band, Silicon | Broadcom Limited | MA4E1245KBTR3 vs HSMS-2852#L32G |
BAT17-05 | Mixer Diode, Very High Frequency to Ultra High Frequency, 7dB Noise Figure, Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | MA4E1245KBTR3 vs BAT17-05 |