Datasheets
SMS3922-001 by:

Mixer Diode, Silicon, PLASTIC PACKAGE-3

Part Details for SMS3922-001 by Skyworks Solutions Inc

Overview of SMS3922-001 by Skyworks Solutions Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SMS3922-001

Part # Distributor Description Stock Price Buy
Quest Components   57600
  • 1 $3.3918
  • 479 $1.8655
  • 1,073 $1.6959
$1.6959 / $3.3918 Buy Now

Part Details for SMS3922-001

SMS3922-001 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMS3922-001 Part Data Attributes:

SMS3922-001 Skyworks Solutions Inc
Buy Now Datasheet
Compare Parts:
SMS3922-001 Skyworks Solutions Inc Mixer Diode, Silicon, PLASTIC PACKAGE-3
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC
Package Description PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.60
Configuration SINGLE
Diode Capacitance-Max 1.03 pF
Diode Element Material SILICON
Diode Type MIXER DIODE
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 245
Power Dissipation-Max 0.125 W
Qualification Status Not Qualified
Surface Mount YES
Technology SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for SMS3922-001

This table gives cross-reference parts and alternative options found for SMS3922-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS3922-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
HSM276SR SILICON, MIXER DIODE, MPAK-3 Renesas Electronics Corporation SMS3922-001 vs HSM276SR
MA2J7280G Mixer Diode, L Band, Silicon, ROHS COMPLIANT, SMINI2-F3, 2 PIN Panasonic Electronic Components SMS3922-001 vs MA2J7280G
BAT17DS Mixer Diode, Silicon, General Instrument Corp SMS3922-001 vs BAT17DS
HSMS-8202L32G Mixer Diode, X Band to KU Band, Silicon Broadcom Limited SMS3922-001 vs HSMS-8202L32G
MA4E1245KBTR3 Mixer Diode, Low Barrier, X Band, Silicon, PLASTIC PACKAGE-3 MACOM SMS3922-001 vs MA4E1245KBTR3
HSMS-2802T31 Mixer Diode, Silicon Broadcom Limited SMS3922-001 vs HSMS-2802T31
BAS70-07 Mixer Diode, Silicon, SOT-143, 4 PIN Infineon Technologies AG SMS3922-001 vs BAS70-07
HSMS-2822T30G Mixer Diode, Silicon Broadcom Limited SMS3922-001 vs HSMS-2822T30G
HSMS-2825-BLK Mixer Diode, Silicon Broadcom Limited SMS3922-001 vs HSMS-2825-BLK
HSMS-2812T30G Mixer Diode, Silicon Broadcom Limited SMS3922-001 vs HSMS-2812T30G

SMS3922-001 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMS3922-001 by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMS3922-001 by Skyworks Solutions Inc

  • Please alert me when SMS3922-001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMS3922-001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMS3922-001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMS3922-001 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMS3922-001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMS3922-001 by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: