Part Details for SMJ44C251B-10HJL by Texas Instruments
Overview of SMJ44C251B-10HJL by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for SMJ44C251B-10HJL
SMJ44C251B-10HJL CAD Models
SMJ44C251B-10HJL Part Data Attributes:
|
SMJ44C251B-10HJL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ44C251B-10HJL
Texas Instruments
256KX4 VIDEO DRAM, 100ns, CDSO28, CERAMIC, LCC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DLCC | |
Package Description | SOJ, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE WITH EDO | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 512 X 4 SAM PORT | |
JESD-30 Code | R-CDSO-J28 | |
Length | 18.542 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 4.52 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.541 mm |
Alternate Parts for SMJ44C251B-10HJL
This table gives cross-reference parts and alternative options found for SMJ44C251B-10HJL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ44C251B-10HJL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8949704MXA | 256KX4 VIDEO DRAM, 100ns, DIP28, DIP-28 | Texas Instruments | SMJ44C251B-10HJL vs 5962-8949704MXA |
UPD42274LE-80 | Video DRAM, 256KX4, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | NEC Electronics America Inc | SMJ44C251B-10HJL vs UPD42274LE-80 |
SMJ44C251B-10JDM | 256KX4 VIDEO DRAM, 100ns, CDIP28, SIDE BRAZED, CERAMIC, DIP-28 | Texas Instruments | SMJ44C251B-10HJL vs SMJ44C251B-10JDM |
M5M442256AJ-8T | Video DRAM, 256KX4, 80ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Mitsubishi Electric | SMJ44C251B-10HJL vs M5M442256AJ-8T |
MB81C4253-12P | Memory IC | FUJITSU Limited | SMJ44C251B-10HJL vs MB81C4253-12P |
SMJ44C251B-10HJM | 256KX4 VIDEO DRAM, 100ns, CDSO28, CERAMIC, LCC-28 | Texas Instruments | SMJ44C251B-10HJL vs SMJ44C251B-10HJM |
M5M442256AJ-7 | Video DRAM, 256KX4, 70ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Mitsubishi Electric | SMJ44C251B-10HJL vs M5M442256AJ-7 |
HM534252JP-11 | Video DRAM, 256KX4, 100ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Hitachi Ltd | SMJ44C251B-10HJL vs HM534252JP-11 |
TMS44C250-12DZL | 256KX4 VIDEO DRAM, 120ns, PDSO28 | Texas Instruments | SMJ44C251B-10HJL vs TMS44C250-12DZL |
MVM4259KM-10 | Video DRAM, 256KX4, 100ns, CMOS, CDIP28 | Mosaic Semiconductor Inc | SMJ44C251B-10HJL vs MVM4259KM-10 |