Part Details for MVM4259KM-10 by Mosaic Semiconductor Inc
Overview of MVM4259KM-10 by Mosaic Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for MVM4259KM-10
MVM4259KM-10 CAD Models
MVM4259KM-10 Part Data Attributes
|
MVM4259KM-10
Mosaic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MVM4259KM-10
Mosaic Semiconductor Inc
Video DRAM, 256KX4, 100ns, CMOS, CDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOSAIC SEMICONDUCTOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-CDIP-T28 | |
Memory Density | 1048576 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for MVM4259KM-10
This table gives cross-reference parts and alternative options found for MVM4259KM-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MVM4259KM-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMJ44C251B-10JDL | 256KX4 VIDEO DRAM, 100ns, CDIP28, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Texas Instruments | MVM4259KM-10 vs SMJ44C251B-10JDL |
MVM4256T-10 | Video DRAM, 256KX4, 100ns, CMOS, CDIP28 | Mosaic Semiconductor Inc | MVM4259KM-10 vs MVM4256T-10 |
AS42C4256C-10/883C | Video DRAM, 256KX4, 100ns, CMOS, CDIP28, 0.400 INCH, CERAMIC, DIP-28 | Micross Components | MVM4259KM-10 vs AS42C4256C-10/883C |
MVM4259KMB-10 | Video DRAM, 256KX4, 100ns, CMOS, CDIP28 | Mosaic Semiconductor Inc | MVM4259KM-10 vs MVM4259KMB-10 |
MVM4259K-10 | Video DRAM, 256KX4, 100ns, CMOS, CDIP28 | Mosaic Semiconductor Inc | MVM4259KM-10 vs MVM4259K-10 |
MT42C4256C-10/IT | Video DRAM, 256KX4, 100ns, CMOS, CDIP28, 0.400 INCH, CERAMIC, DIP-28 | Micross Components | MVM4259KM-10 vs MT42C4256C-10/IT |
5962-8949704MXA | 256KX4 VIDEO DRAM, 100ns, DIP28, DIP-28 | Texas Instruments | MVM4259KM-10 vs 5962-8949704MXA |
SMJ44C250-10JDM | 256KX4 VIDEO DRAM, 100ns, CDIP28, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Texas Instruments | MVM4259KM-10 vs SMJ44C250-10JDM |
SMJ44C251-10JDM | IC 256K X 4 VIDEO DRAM, 100 ns, CDIP28, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-28, Dynamic RAM | Texas Instruments | MVM4259KM-10 vs SMJ44C251-10JDM |