Part Details for 5962-8949704MXA by Texas Instruments
Overview of 5962-8949704MXA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-8949704MXA
5962-8949704MXA CAD Models
5962-8949704MXA Part Data Attributes
|
5962-8949704MXA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962-8949704MXA
Texas Instruments
256KX4 VIDEO DRAM, 100ns, DIP28, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-XDIP-T28 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX4 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962-8949704MXA
This table gives cross-reference parts and alternative options found for 5962-8949704MXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-8949704MXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMJ44C251B-10JDL | 256KX4 VIDEO DRAM, 100ns, CDIP28, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Texas Instruments | 5962-8949704MXA vs SMJ44C251B-10JDL |
MVM4256T-10 | Video DRAM, 256KX4, 100ns, CMOS, CDIP28 | Mosaic Semiconductor Inc | 5962-8949704MXA vs MVM4256T-10 |
AS42C4256C-10/883C | Video DRAM, 256KX4, 100ns, CMOS, CDIP28, 0.400 INCH, CERAMIC, DIP-28 | Micross Components | 5962-8949704MXA vs AS42C4256C-10/883C |
MVM4259KMB-10 | Video DRAM, 256KX4, 100ns, CMOS, CDIP28 | Mosaic Semiconductor Inc | 5962-8949704MXA vs MVM4259KMB-10 |
MVM4259K-10 | Video DRAM, 256KX4, 100ns, CMOS, CDIP28 | Mosaic Semiconductor Inc | 5962-8949704MXA vs MVM4259K-10 |
MT42C4256C-10/IT | Video DRAM, 256KX4, 100ns, CMOS, CDIP28, 0.400 INCH, CERAMIC, DIP-28 | Micross Components | 5962-8949704MXA vs MT42C4256C-10/IT |
SMJ44C250-10JDM | 256KX4 VIDEO DRAM, 100ns, CDIP28, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Texas Instruments | 5962-8949704MXA vs SMJ44C250-10JDM |
SMJ44C251-10JDM | IC 256K X 4 VIDEO DRAM, 100 ns, CDIP28, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-28, Dynamic RAM | Texas Instruments | 5962-8949704MXA vs SMJ44C251-10JDM |