Part Details for SMJ44C251B-10JDM by Texas Instruments
Overview of SMJ44C251B-10JDM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for SMJ44C251B-10JDM
SMJ44C251B-10JDM CAD Models
SMJ44C251B-10JDM Part Data Attributes
|
SMJ44C251B-10JDM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SMJ44C251B-10JDM
Texas Instruments
256KX4 VIDEO DRAM, 100ns, CDIP28, SIDE BRAZED, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.4 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | CAS BEFORE RAS/HIDDEN REFRESH | |
JESD-30 Code | R-CDIP-T28 | |
Length | 36.835 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 28 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 4.83 mm | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm |
Alternate Parts for SMJ44C251B-10JDM
This table gives cross-reference parts and alternative options found for SMJ44C251B-10JDM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMJ44C251B-10JDM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M442256J-10 | Video DRAM, 256KX4, 100ns, CMOS, PDSO28, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-28 | Mitsubishi Electric | SMJ44C251B-10JDM vs M5M442256J-10 |
MB81C4253-15P | Memory IC | FUJITSU Limited | SMJ44C251B-10JDM vs MB81C4253-15P |
SMJ44C250-12JDM | 256KX4 VIDEO DRAM, 120ns, CDIP28, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Texas Instruments | SMJ44C251B-10JDM vs SMJ44C250-12JDM |
5962-8949703MXA | 256KX4 VIDEO DRAM, 120ns, DIP28, DIP-28 | Texas Instruments | SMJ44C251B-10JDM vs 5962-8949703MXA |
MT42C4256DCJ-10/883C | Video DRAM, 256KX4, 100ns, CMOS, CDSO28, CERAMIC, SOJ-28 | Micross Components | SMJ44C251B-10JDM vs MT42C4256DCJ-10/883C |
TC524256BJ-80 | IC 256K X 4 VIDEO DRAM, 80 ns, PDSO28, 0.400 INCH, PLASTIC, SOJ-28, Dynamic RAM | Toshiba America Electronic Components | SMJ44C251B-10JDM vs TC524256BJ-80 |
TMS44C251-10DJL | 256KX4 VIDEO DRAM, 100ns, PDSO28 | Texas Instruments | SMJ44C251B-10JDM vs TMS44C251-10DJL |
MB81C4253-12PJ | 256KX4 VIDEO DRAM, 120ns, PDSO28, PLASTIC, SOJ-28 | FUJITSU Limited | SMJ44C251B-10JDM vs MB81C4253-12PJ |
SMJ44C251-1JDM | 256KX4 VIDEO DRAM, 100ns, CDIP28, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Texas Instruments | SMJ44C251B-10JDM vs SMJ44C251-1JDM |
MT42C4256DCJ-12/883C | Video DRAM, 256KX4, 120ns, CMOS, CDSO28, CERAMIC, SOJ-28 | Micross Components | SMJ44C251B-10JDM vs MT42C4256DCJ-12/883C |