Part Details for SM72240MFX-3.08/NOPB by Texas Instruments
Overview of SM72240MFX-3.08/NOPB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SM72240MFX-3.08/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SM72240MFX-3.08/NOPBCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-5 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5997 In Stock |
|
$1.4402 / $2.9800 | Buy Now |
DISTI #
595-SM72240MFX308NPB
|
Mouser Electronics | Supervisory Circuits SolarMagic 5-Pin MPU Reset Circuit RoHS: Compliant | 0 |
|
Order Now |
Part Details for SM72240MFX-3.08/NOPB
SM72240MFX-3.08/NOPB CAD Models
SM72240MFX-3.08/NOPB Part Data Attributes:
|
SM72240MFX-3.08/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SM72240MFX-3.08/NOPB
Texas Instruments
5-pin microprocessor reset circuit 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
Alternate Parts for SM72240MFX-3.08/NOPB
This table gives cross-reference parts and alternative options found for SM72240MFX-3.08/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SM72240MFX-3.08/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM72240MF-3.08/NOPB | 5-pin microprocessor reset circuit 5-SOT-23 -40 to 125 | Texas Instruments | SM72240MFX-3.08/NOPB vs SM72240MF-3.08/NOPB |
LM3724EM5-3.08 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | Texas Instruments | SM72240MFX-3.08/NOPB vs LM3724EM5-3.08 |
LM3724EM5X-3.08/NOPB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | Texas Instruments | SM72240MFX-3.08/NOPB vs LM3724EM5X-3.08/NOPB |
SM72240MFE-3.08/NOPB | 5-pin microprocessor reset circuit 5-SOT-23 -40 to 125 | Texas Instruments | SM72240MFX-3.08/NOPB vs SM72240MFE-3.08/NOPB |
LM3724EM5-3.08/NOPB | Low-power voltage supervisor & reset IC with manual reset 5-SOT-23 -40 to 125 | Texas Instruments | SM72240MFX-3.08/NOPB vs LM3724EM5-3.08/NOPB |
LM3724EM5X-3.08 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | Texas Instruments | SM72240MFX-3.08/NOPB vs LM3724EM5X-3.08 |