Part Details for LM3724EM5X-3.08 by Texas Instruments
Overview of LM3724EM5X-3.08 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for LM3724EM5X-3.08
LM3724EM5X-3.08 CAD Models
LM3724EM5X-3.08 Part Data Attributes:
|
LM3724EM5X-3.08
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3724EM5X-3.08
Texas Instruments
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.92 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.22 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.953 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.08V | |
Width | 1.6 mm |
Alternate Parts for LM3724EM5X-3.08
This table gives cross-reference parts and alternative options found for LM3724EM5X-3.08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3724EM5X-3.08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SM72240MF-3.08/NOPB | 5-pin microprocessor reset circuit 5-SOT-23 -40 to 125 | Texas Instruments | LM3724EM5X-3.08 vs SM72240MF-3.08/NOPB |
LM3724EM5-3.08 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM3724EM5X-3.08 vs LM3724EM5-3.08 |
LM3724EM5X-3.08/NOPB | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, SOT-23, 5 PIN | Texas Instruments | LM3724EM5X-3.08 vs LM3724EM5X-3.08/NOPB |
SM72240MFE-3.08/NOPB | 5-pin microprocessor reset circuit 5-SOT-23 -40 to 125 | Texas Instruments | LM3724EM5X-3.08 vs SM72240MFE-3.08/NOPB |
SM72240MFX-3.08/NOPB | 5-pin microprocessor reset circuit 5-SOT-23 -40 to 125 | Texas Instruments | LM3724EM5X-3.08 vs SM72240MFX-3.08/NOPB |
LM3724EM5-3.08/NOPB | Low-power voltage supervisor & reset IC with manual reset 5-SOT-23 -40 to 125 | Texas Instruments | LM3724EM5X-3.08 vs LM3724EM5-3.08/NOPB |